-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0110
|
Newark | Op-Amp, Dual, 1Mhz, 2V/Us, Vssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:2V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV9002IDGKT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 146 |
|
$1.1000 / $1.4100 | Buy Now |
DISTI #
296-49509-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1583 In Stock |
|
$0.4732 / $1.2200 | Buy Now |
DISTI #
595-TLV9002IDGKT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-VSSOP -40 to 125 RoHS: Compliant | 7597 |
|
$0.4730 / $1.2200 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$0.9870 / $1.6450 | Buy Now | |
|
Ameya Holding Limited | 171935 |
|
RFQ | ||
DISTI #
3118091
|
element14 Asia-Pacific | OP-AMP, DUAL, 1MHZ, 2V/US, VSSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 146 |
|
$0.6297 / $1.2770 | Buy Now |
DISTI #
3118091RL
|
element14 Asia-Pacific | OP-AMP, DUAL, 1MHZ, 2V/US, VSSOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 146 |
|
$0.6297 / $0.8366 | Buy Now |
DISTI #
3118091
|
Farnell | OP-AMP, DUAL, 1MHZ, 2V/US, VSSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 146 |
|
$0.6818 / $1.3862 | Buy Now |
DISTI #
3118091RL
|
Farnell | OP-AMP, DUAL, 1MHZ, 2V/US, VSSOP-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 146 |
|
$0.6818 / $0.7942 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9002IDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9002IDGKT
Texas Instruments
Dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 158489 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV9002IDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9002IDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTLV9002QDGKRQ1 | AEC-Q100 2-channel, 1-MHz, RRIO, 1.8-V to 5.5-V operational amplifier for cost-optimized systems 8-VSSOP -40 to 125 | Texas Instruments | TLV9002IDGKT vs PTLV9002QDGKRQ1 |
TLV9002QDGKRQ1 | Automotive-grade, dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-VSSOP -40 to 125 | Texas Instruments | TLV9002IDGKT vs TLV9002QDGKRQ1 |