Part Details for TLV9022DSGR by Texas Instruments
Results Overview of TLV9022DSGR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9022DSGR Information
TLV9022DSGR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV9022DSGR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | 1164751 |
|
RFQ | ||
|
|
LCSC | 300uV 5pA 2 WSON-8(2x2) Linear Comparators RoHS | 5 |
|
$1.8420 / $1.9486 | Buy Now |
US Tariff Estimator: TLV9022DSGR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV9022DSGR
TLV9022DSGR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV9022DSGR Part Data Attributes
|
|
TLV9022DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9022DSGR
Texas Instruments
Dual precision comparator with open-drain output 8-WSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Bias Current-Max (IIB) @25C | 0.000005 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Response Time-Nom | 150 Ns | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 0.07 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |
Alternate Parts for TLV9022DSGR
This table gives cross-reference parts and alternative options found for TLV9022DSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9022DSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX9032ASA+T | Maxim Integrated Products | $0.9303 | Comparator, 2 Func, 5000uV Offset-Max, PDSO8, SO-8 | TLV9022DSGR vs MAX9032ASA+T |
| MAX9032ASA/V+T | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 228ns Response Time, PDSO8, SOP-8 | TLV9022DSGR vs MAX9032ASA/V+T |
| TLV9022QDRQ1 | Texas Instruments | Check for Price | Automotive, 1.65-V to 5.5-V, precision dual open-drain comparator 8-SOIC -40 to 125 | TLV9022DSGR vs TLV9022QDRQ1 |
| MAX9032ASA+T | Analog Devices Inc | Check for Price | Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | TLV9022DSGR vs MAX9032ASA+T |
| TLV9032QDGKRQ1 | Texas Instruments | Check for Price | Automotive, 1.65-V to 5.5-V, precision dual push-pull comparator 8-VSSOP -40 to 125 | TLV9022DSGR vs TLV9032QDGKRQ1 |
| MAX9032ASA/V+T | Analog Devices Inc | Check for Price | Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | TLV9022DSGR vs MAX9032ASA/V+T |
| TLV9022QDGKRQ1 | Texas Instruments | Check for Price | Automotive, 1.65-V to 5.5-V, precision dual open-drain comparator 8-VSSOP -40 to 125 | TLV9022DSGR vs TLV9022QDGKRQ1 |
| TLV9022PWR | Texas Instruments | Check for Price | Dual precision comparator with open-drain output 8-TSSOP -40 to 125 | TLV9022DSGR vs TLV9022PWR |
| MAX9032ASA-T | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, PDSO8, SO-8 | TLV9022DSGR vs MAX9032ASA-T |
| TLV9022DGKR | Texas Instruments | Check for Price | Dual precision comparator with open-drain output 8-VSSOP -40 to 125 | TLV9022DSGR vs TLV9022DGKR |
TLV9022DSGR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TLV9022DSGR datasheet, which includes guidelines for component placement, routing, and thermal management. Additionally, TI recommends using a 4-layer PCB with a solid ground plane to minimize noise and EMI.
-
To ensure stability, it's essential to follow the recommended compensation network and component values provided in the datasheet. Additionally, TI recommends using a low-ESR output capacitor and a high-quality input capacitor to minimize noise and oscillations.
-
The TLV9022DSGR has an absolute maximum input voltage rating of 18V. However, the recommended operating input voltage range is 2.5V to 15V. Applying voltages above 15V may reduce the device's reliability and lifespan.
-
The TLV9022DSGR has an operating junction temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. TI recommends derating the output current and voltage at high temperatures to ensure reliable operation.
-
TI recommends using a systematic troubleshooting approach, starting with checking the PCB layout, component values, and soldering quality. Use oscilloscopes and other measurement tools to identify the root cause of the issue. Consult the datasheet and application notes for guidance on troubleshooting common issues.