-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 8-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV9042IDDFRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT TSOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2152 In Stock |
|
$0.3043 / $0.9100 | Buy Now |
DISTI #
595-TLV9042IDDFR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-uA) op amp 8-SOT-23-THIN -40 to 125 RoHS: Compliant | 4800 |
|
$0.3040 / $0.9100 | Buy Now |
|
Ameya Holding Limited | 33522 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9042IDDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9042IDDFR
Texas Instruments
Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 8-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP8,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-05-14 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000012 µA | |
Bias Current-Max (IIB) @25C | 0.000012 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 89 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00003 µA | |
Input Offset Voltage-Max | 2250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -3 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.026 mA | |
Supply Voltage Limit-Max | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 316227 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV9042IDDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9042IDDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9912EKA+ | 200kHz, 4µA, Rail-to-Rail I/O Op Amps with Shutdown, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | TLV9042IDDFR vs MAX9912EKA+ |
MCP6402T-E/MNY | DUAL OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | TLV9042IDDFR vs MCP6402T-E/MNY |
PTLV9042IDR | Micro-power, 2-channel, 350-kHz, 1.2-V to 5.5-V RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TLV9042IDDFR vs PTLV9042IDR |
AD8617ARZ-REEL | Low Cost Micropower, Low Noise CMOS RRIO Dual Op Amp | Analog Devices Inc | TLV9042IDDFR vs AD8617ARZ-REEL |
AD8542ARZ-REEL7 | General-Purpose CMOS Dual Rail-to-Rail Amplifier | Analog Devices Inc | TLV9042IDDFR vs AD8542ARZ-REEL7 |
AD8542ARZ-REEL | General-Purpose CMOS Dual Rail-to-Rail Amplifier | Analog Devices Inc | TLV9042IDDFR vs AD8542ARZ-REEL |
AD8617WARZ-R7 | Low Cost Micropower, Low Noise CMOS RRIO Dual Op Amp | Analog Devices Inc | TLV9042IDDFR vs AD8617WARZ-R7 |
TLV9002IDGKT | Dual, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 8-VSSOP -40 to 125 | Texas Instruments | TLV9042IDDFR vs TLV9002IDGKT |
TLV9042IDR | Dual, 5.5-V, 350-kHz, Ultra-low 1.2-V, low quiescent current (10-µA) op amp 8-SOIC -40 to 125 | Texas Instruments | TLV9042IDDFR vs TLV9042IDR |
AD8617ARZ | Low Cost Micropower, Low Noise CMOS RRIO Dual Op Amp | Analog Devices Inc | TLV9042IDDFR vs AD8617ARZ |