Part Details for TLV9054IRTER by Texas Instruments
Results Overview of TLV9054IRTER by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9054IRTER Information
TLV9054IRTER by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV9054IRTER
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC CMOS 1 CIRCUIT 16WQFN / CMOS Amplifier 1 Circuit Rail-to-Rail 16-WQFN (3x3) | 5620 |
|
$1.3000 / $1.9500 | Buy Now |
US Tariff Estimator: TLV9054IRTER by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV9054IRTER
TLV9054IRTER CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV9054IRTER Part Data Attributes
|
|
TLV9054IRTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9054IRTER
Texas Instruments
Quad, 5.5-V, 5-MHz, 15-V/µs slew rate, RRIO operational amplifier for cost-optimized applications 16-WQFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2019-03-14 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000525 µA | |
| Bias Current-Max (IIB) @25C | 0.000018 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 96 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1600 µV | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 15 V/Us | |
| Supply Current-Max | 1.8 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 5000 | |
| Voltage Gain-Min | 158489.3192 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TLV9054IRTER
This table gives cross-reference parts and alternative options found for TLV9054IRTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9054IRTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP604T-E/ST | Microchip Technology Inc | $1.0000 | Quad 2.7V Op Amp | TLV9054IRTER vs MCP604T-E/ST |
| MCP604T-I/SL | Microchip Technology Inc | $1.1074 | Quad 2.7V Op Amp, I temp | TLV9054IRTER vs MCP604T-I/SL |
| MCP604-E/ST | Microchip Technology Inc | $1.2316 | Quad 2.7V Op Amp | TLV9054IRTER vs MCP604-E/ST |
| MCP604-I/P | Microchip Technology Inc | $1.2826 | Quad 2.7V Op Amp, I temp | TLV9054IRTER vs MCP604-I/P |
| MCP604T-I/P | Telcom Semiconductor Inc | Check for Price | Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDIP14, PLASTIC, DIP-14 | TLV9054IRTER vs MCP604T-I/P |
| MCP604-E/STVAO | Microchip Technology Inc | Check for Price | Quad 2.7V Op Amp | TLV9054IRTER vs MCP604-E/STVAO |
| TLV9054IRUCR | Texas Instruments | Check for Price | Quad, 5.5-V, 5-MHz, 15-V/µs slew rate, RRIO operational amplifier for cost-optimized applications 14-QFN -40 to 125 | TLV9054IRTER vs TLV9054IRUCR |
| MCP604T-E/STVAO | Microchip Technology Inc | Check for Price | Quad 2.7V Op Amp | TLV9054IRTER vs MCP604T-E/STVAO |
| MCP604-I/STG | Microchip Technology Inc | Check for Price | QUAD OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 | TLV9054IRTER vs MCP604-I/STG |
| TLV9054IDR | Texas Instruments | Check for Price | Quad, 5.5-V, 5-MHz, 15-V/µs slew rate, RRIO operational amplifier for cost-optimized applications 14-SOIC -40 to 125 | TLV9054IRTER vs TLV9054IDR |
TLV9054IRTER Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with the TLV9054IRTER placed close to the power supply bypass capacitors, and the input and output capacitors should be placed as close as possible to the device pins. A 4-layer PCB with a solid ground plane is recommended to minimize noise and EMI.
-
To ensure stability, it's essential to follow the recommended layout and placement guidelines, use a sufficient output capacitor (at least 1uF), and ensure that the input capacitor is properly sized. Additionally, the device should be operated within its recommended operating conditions, and the input voltage should be well-regulated.
-
The TLV9054IRTER can handle input voltages up to 18V, but it's recommended to operate the device within its recommended operating conditions (2.5V to 15V) to ensure optimal performance and reliability.
-
The TLV9054IRTER is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. A heat sink or thermal pad may be necessary to ensure reliable operation.
-
The output voltage of the TLV9054IRTER can be calculated using the formula: Vout = (Vref x (1 + R1/R2)), where Vref is the internal reference voltage (1.2V), R1 is the feedback resistor, and R2 is the divider resistor.