-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 10-MHz operational amplifier 8-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV9062IDDFRCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT TSOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2780 In Stock |
|
$0.2209 / $0.6600 | Buy Now |
DISTI #
595-TLV9062IDDFR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 5.5-V, 10-MHz operational amplifier 8-SOT-23-THIN -40 to 125 RoHS: Compliant | 13986 |
|
$0.2200 / $0.6600 | Buy Now |
|
Ameya Holding Limited | 406970 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC CMOS 2 CIRCUIT TSOT23-8 | 20920 |
|
$0.0912 / $0.1589 | Buy Now |
|
LCSC | 0.5pA Dual 10MHz TSOT-23-8 Operational Amplifier ROHS | 20920 |
|
$0.0886 / $0.1621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9062IDDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9062IDDFR
Texas Instruments
Dual, 5.5-V, 10-MHz operational amplifier 8-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-09-21 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 103 dB | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 6.5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV9062IDDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9062IDDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV9062SIRUGR | Dual, 5.5-V, 10-MHz operational amplifier 10-X2QFN -40 to 125 | Texas Instruments | TLV9062IDDFR vs TLV9062SIRUGR |
ADA4500-2ARMZ-RL | 10 MHz, 14.5 nV/√Hz, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifier | Analog Devices Inc | TLV9062IDDFR vs ADA4500-2ARMZ-RL |
MCP6022-E/P | DUAL OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TLV9062IDDFR vs MCP6022-E/P |
PTLV9062IPWR | 10-MHz, Low-Noise, RRIO, CMOS Operational Amplifier for Cost-Sensitive Systems 8-TSSOP -40 to 125 | Texas Instruments | TLV9062IDDFR vs PTLV9062IPWR |
ADA4500-2ARMZ | 10 MHz, 14.5 nV/√Hz, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifier | Analog Devices Inc | TLV9062IDDFR vs ADA4500-2ARMZ |
MCP6022-E/STVAO | Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | TLV9062IDDFR vs MCP6022-E/STVAO |
ADA4500-2ACPZ-RL | 10 MHz, 14.5 nV/√Hz, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifier | Analog Devices Inc | TLV9062IDDFR vs ADA4500-2ACPZ-RL |
MCP6022T-I/ST | DUAL OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | TLV9062IDDFR vs MCP6022T-I/ST |
TLV9062IDGKT | Dual, 5.5-V, 10-MHz operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | TLV9062IDDFR vs TLV9062IDGKT |
MCP6022-E/SL | Operational Amplifier | Microchip Technology Inc | TLV9062IDDFR vs MCP6022-E/SL |