-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, dual 5.5-V 10-MHz operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV9062QDRQ1CT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26006 In Stock |
|
$0.4100 / $0.7800 | Buy Now |
DISTI #
595-TLV9062QDRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive, dual 5.5-V 10-MHz operational amplifier 8-SOIC -40 to 125 RoHS: Compliant | 25682 |
|
$0.4210 / $1.0800 | Buy Now |
|
Win Source Electronics | IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC | 13840 |
|
$0.8560 / $1.2840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9062QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9062QDRQ1
Texas Instruments
Automotive, dual 5.5-V 10-MHz operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-10-25 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 103 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 6.5 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 158489.3 | |
Wideband | NO | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for TLV9062QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9062QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6022T-I/ST | DUAL OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | TLV9062QDRQ1 vs MCP6022T-I/ST |
MCP6022-I/PREL | DUAL OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TLV9062QDRQ1 vs MCP6022-I/PREL |
MCP6022T-I/SN | DUAL OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | TLV9062QDRQ1 vs MCP6022T-I/SN |
LTC6247IDC#TRMPBF | 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps | Analog Devices Inc | TLV9062QDRQ1 vs LTC6247IDC#TRMPBF |
MCP6022T-I/SL | Operational Amplifier | Microchip Technology Inc | TLV9062QDRQ1 vs MCP6022T-I/SL |
MCP6022-E/ST | DUAL OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | TLV9062QDRQ1 vs MCP6022-E/ST |
MCP6022T-I/P | DUAL OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | TLV9062QDRQ1 vs MCP6022T-I/P |
TLV9062IDGKT | Dual, 5.5-V, 10-MHz operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | TLV9062QDRQ1 vs TLV9062IDGKT |
PTLV9062IDR | 10-MHz, Low-Noise, RRIO, CMOS Operational Amplifier for Cost-Sensitive Systems 8-SOIC -40 to 125 | Texas Instruments | TLV9062QDRQ1 vs PTLV9062IDR |
MCP6022T-E/SL | Operational Amplifier | Microchip Technology Inc | TLV9062QDRQ1 vs MCP6022T-E/SL |