-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 40 MSPS 1-Channel AFE for CCD Sensors 48-TQFP -20 to 75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV990-40PFB-ND
|
DigiKey | IC AFE 1 CHAN 10BIT 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1440 In Stock |
|
$9.1300 | Buy Now |
DISTI #
296-10740-ND
|
DigiKey | IC AFE 1 CHAN 10BIT 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
229 In Stock |
|
$8.4964 / $13.4200 | Buy Now |
DISTI #
595-TLV990-40PFB
|
Mouser Electronics | Analog Front End - AFE 3-V 10-Bit 40 MSPS Area CCD RoHS: Compliant | 61 |
|
$9.2600 / $13.4100 | Buy Now |
DISTI #
J56:1989_00129591
|
Arrow Electronics | AFE Video 1 ADC 10bit 2.5V/3V/3.3V 48-Pin TQFP Tray Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks | Europe - 500 |
|
$8.2950 / $9.8440 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Rochester Electronics | TLV990-40 10-Bit, 40 MSPS 1-Channel AFE for CCD Sensors RoHS: Compliant Status: Active Min Qty: 1 | 1440 |
|
$7.8400 / $9.2200 | Buy Now |
|
Ameya Holding Limited | IC 3V 10-BIT FRONT END 48-TQFP | 7104 |
|
RFQ | |
|
Chip1Cloud | IC 3V 10-BIT FRONT END 48-TQFP | 3570 |
|
RFQ | |
|
Perfect Parts Corporation | 1568 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV990-40PFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV990-40PFB
Texas Instruments
10-Bit, 40 MSPS 1-Channel AFE for CCD Sensors 48-TQFP -20 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |