TLVH431AICT
STMicroelectronics
Description: Adjustable Shunt voltage reference

Overview of TLVH431AICT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TLVH431AICT by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 43W6633
Newark Voltage References |Stmicroelectronics TLVH431AICT RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-13180-1-ND
DigiKey IC VREF SHUNT ADJ 0.5% SOT323-6L Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7672
In Stock
  • 1 $0.4400
  • 10 $0.3780
  • 25 $0.3528
  • 100 $0.2822
  • 250 $0.2621
  • 500 $0.2218
  • 1,000 $0.1714
  • 3,000 $0.1562
  • 6,000 $0.1462
  • 15,000 $0.1361
  • 30,000 $0.1290
  • 75,000 $0.1260
$0.1260 / $0.4400 Buy Now
DISTI # TLVH431AICT
Avnet Americas V-Ref Adjustable 1.24V to 18V 60mA 6-Pin SOT-323 T/R - Tape and Reel (Alt: TLVH431AICT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1098
$0.1098 Buy Now
DISTI # 511-TLVH431AICT
Mouser Electronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA RoHS: Compliant 7890
  • 1 $0.4400
  • 10 $0.3530
  • 100 $0.2620
  • 500 $0.2220
  • 1,000 $0.1720
  • 3,000 $0.1300
  • 24,000 $0.1250
  • 45,000 $0.1230
$0.1230 / $0.4400 Buy Now
STMicroelectronics Adjustable Shunt voltage reference RoHS: Compliant Min Qty: 1 7890
  • 1 $0.4300
  • 10 $0.3500
  • 100 $0.2600
  • 500 $0.2200
$0.2200 / $0.4300 Buy Now
Future Electronics TLVH431 Series Adj 1.24 to 18 V ±0.5 % Programmable Voltage Reference- SOT323-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.1430
  • 6,000 $0.1400
  • 9,000 $0.1380
  • 12,000 $0.1370
  • 15,000 $0.1330
$0.1330 / $0.1430 Buy Now
Bristol Electronics   2936
RFQ
Quest Components   2348
  • 1 $0.5080
  • 198 $0.2540
  • 788 $0.2032
$0.2032 / $0.5080 Buy Now
DISTI # TLVH431AICT
TME IC: voltage reference source, 1.24V, ±0.5%, SOT323-6L, reel,tape Min Qty: 3 0
  • 3 $0.3040
  • 25 $0.2200
  • 100 $0.1750
  • 500 $0.1570
  • 3,000 $0.1360
$0.1360 / $0.3040 RFQ
ComSIT USA Adjustable shunt voltage reference Three Terminal Voltage Reference RoHS: Compliant Stock EU - 6000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # TLVH431AICT
Avnet Silica V-Ref Adjustable 1.24V to 18V 60mA 6-Pin SOT-323 T/R (Alt: TLVH431AICT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Silica - 3000
Buy Now
DISTI # C1S730200739960
Chip1Stop V-Ref Adjustable 1.24V to 18V 60mA 6-Pin SOT-323 T/R RoHS: Compliant pbFree: Yes 6000
  • 3,000 $0.1010
$0.1010 Buy Now
DISTI # TLVH431AICT
EBV Elektronik V-Ref Adjustable 1.24V to 18V 60mA 6-Pin SOT-323 T/R (Alt: TLVH431AICT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days EBV - 6000
Buy Now

CAD Models for TLVH431AICT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLVH431AICT by STMicroelectronics

TLVH431AICT
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G6
Length
2 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.06 A
Output Voltage-Max
1.246 V
Output Voltage-Min
1.234 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.1 mm
Surface Mount
YES
Temp Coef of Voltage-Max
100 ppm/°C
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.5%
Width
1.25 mm
Want to compare parts?
  1. TLVH431AICT
    STMicroelectronics
    Adjustable Shunt voltage reference
    VS

Related Parts for TLVH431AICT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLVH431AICT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLVH431AICT by STMicroelectronics

Select Manufacturer
Which Manufacturer of TLVH431AICT would you like to use for your alert(s)?
  • Please alert me when TLVH431AICT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLVH431AICT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLVH431AICT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLVH431AICT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLVH431AICT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLVH431AICT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: