-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Shunt voltage reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0335
|
Newark | Volt Ref, Shunt - Adj, -40 To 125Deg C, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Reference Voltage:1.24V To 18V, Initial Accuracy:0.5%, Temperature Coefficient:± 30Ppm/°C, Voltage Reference Case Style:Sot-23, No. Rohs Compliant: Yes |Stmicroelectronics TLVH431AIL3T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21362 |
|
$0.1750 / $0.5680 | Buy Now |
DISTI #
497-13181-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29814 In Stock |
|
$0.1139 / $0.5200 | Buy Now |
DISTI #
511-TLVH431AIL3T
|
Mouser Electronics | Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA | 24237 |
|
$0.1130 / $0.5200 | Buy Now |
|
STMicroelectronics | Adjustable Shunt voltage reference RoHS: Compliant Min Qty: 1 | 24237 |
|
$0.2100 / $0.5100 | Buy Now |
|
Future Electronics | TLVH431 Series Adj 1.24 to 18 V ±0.5 % Programmable Voltage Reference- SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1190 | Buy Now |
|
Future Electronics | TLVH431 Series Adj 1.24 to 18 V ±0.5 % Programmable Voltage Reference- SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1210 | Buy Now |
DISTI #
TLVH431AIL3T
|
TME | IC: voltage reference source, 1.24V, ±0.5%, SOT23-3, reel,tape Min Qty: 3 | 0 |
|
$0.1300 / $0.2920 | RFQ |
|
Ameya Holding Limited | TLVH431 Series Adj 1.24 to 18 V ±0.5 % Programmable Voltage Reference- SOT-23-3 | 36844 |
|
RFQ | |
|
NexGen Digital | 3002 |
|
RFQ | ||
DISTI #
TLVH431AIL3T
|
Avnet Silica | V-Ref Adjustable 1.24V to 18V 60mA 3-Pin SOT-23 T/R (Alt: TLVH431AIL3T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLVH431AIL3T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TLVH431AIL3T
STMicroelectronics
Adjustable Shunt voltage reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | 1.246 V | |
Output Voltage-Min | 1.234 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |