TLVH431AIL5T
STMicroelectronics
Description: Adjustable Shunt voltage reference

Overview of TLVH431AIL5T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TLVH431AIL5T by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 47AK7055
Newark Volt Ref, Shunt - Adj, 1.24V, 125Deg C Rohs Compliant: Yes |Stmicroelectronics TLVH431AIL5T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2960
  • 1 $0.4580
  • 10 $0.3710
  • 25 $0.3410
  • 50 $0.3100
  • 100 $0.2800
  • 250 $0.2600
  • 500 $0.2400
  • 1,000 $0.1900
$0.1900 / $0.4580 Buy Now
DISTI # 497-13182-1-ND
DigiKey IC VREF SHUNT ADJ 0.5% SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 23775
In Stock
  • 1 $0.4400
  • 10 $0.3780
  • 25 $0.3524
  • 100 $0.2820
  • 250 $0.2618
  • 500 $0.2215
  • 1,000 $0.1712
  • 3,000 $0.1561
  • 6,000 $0.1460
  • 15,000 $0.1359
  • 30,000 $0.1289
  • 75,000 $0.1259
$0.1259 / $0.4400 Buy Now
DISTI # TLVH431AIL5T
Avnet Americas Voltage Reference, Shunt - Adjustable, 1.234 V to 1.246 V, 5 Pins, SOT-23 - Tape and Reel (Alt: TLVH431AIL5T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1130
$0.1130 Buy Now
DISTI # 511-TLVH431AIL5T
Mouser Electronics Voltage References 1.24V to 18V Prog Shunt Ref 100uA 60mA RoHS: Compliant 11149
  • 1 $0.3900
  • 10 $0.3170
  • 100 $0.2320
  • 500 $0.1960
  • 1,000 $0.1560
  • 3,000 $0.1260
  • 9,000 $0.1250
  • 24,000 $0.1240
  • 45,000 $0.1220
$0.1220 / $0.3900 Buy Now
STMicroelectronics Adjustable Shunt voltage reference RoHS: Compliant Min Qty: 1 11149
  • 1 $0.3800
  • 10 $0.3100
  • 100 $0.2300
  • 500 $0.1900
$0.1900 / $0.3800 Buy Now
Future Electronics TLVH431 Series Adjustable 1.24 V to 18 V ±0.5 % Shunt Regulator - SOT-23-5L RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.1340
  • 6,000 $0.1320
  • 9,000 $0.1300
  • 12,000 $0.1290
  • 15,000 $0.1260
$0.1260 / $0.1340 Buy Now
Bristol Electronics   2879
RFQ
Bristol Electronics   Min Qty: 9 791
  • 9 $0.6000
  • 26 $0.3000
  • 168 $0.1800
$0.1800 / $0.6000 Buy Now
Quest Components   2303
  • 1 $0.9600
  • 117 $0.2880
  • 1,390 $0.1920
$0.1920 / $0.9600 Buy Now
Quest Components   632
  • 1 $0.8000
  • 26 $0.2400
  • 209 $0.1600
$0.1600 / $0.8000 Buy Now
DISTI # TLVH431AIL5T
TME IC: voltage reference source, 1.24V, ±0.5%, SOT23-5, reel,tape Min Qty: 1 0
  • 1 $0.3920
  • 10 $0.3230
  • 100 $0.2430
  • 250 $0.2110
  • 500 $0.1860
  • 1,000 $0.1620
  • 3,000 $0.1530
$0.1530 / $0.3920 RFQ
ComSIT USA Adjustable shunt voltage reference Three Terminal Voltage Reference RoHS: Compliant Stock EU - 6000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # TLVH431AIL5T
Avnet Silica Voltage Reference, Shunt - Adjustable, 1.234 V to 1.246 V, 5 Pins, SOT-23 (Alt: TLVH431AIL5T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Silica - 6000
Buy Now
DISTI # C1S730201745852
Chip1Stop Other Power Management ICs RoHS: Compliant 5775
  • 10 $0.2769
  • 25 $0.2766
  • 100 $0.2030
  • 250 $0.1950
  • 500 $0.1627
  • 1,000 $0.1359
  • 3,000 $0.1310
$0.1310 / $0.2769 Buy Now
DISTI # TLVH431AIL5T
EBV Elektronik Voltage Reference, Shunt - Adjustable, 1.234 V to 1.246 V, 5 Pins, SOT-23 (Alt: TLVH431AIL5T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now
LCSC 1.24V18V 0.5% 60mA Adjustable SOT-23-5 Voltage Reference ROHS 15
  • 1 $0.3208
  • 10 $0.2691
  • 30 $0.2435
  • 100 $0.2180
  • 500 $0.2028
  • 1,000 $0.1947
$0.1947 / $0.3208 Buy Now

CAD Models for TLVH431AIL5T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLVH431AIL5T by STMicroelectronics

TLVH431AIL5T
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.06 A
Output Voltage-Max
1.246 V
Output Voltage-Min
1.234 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.45 mm
Surface Mount
YES
Temp Coef of Voltage-Max
100 ppm/°C
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.5%
Width
1.6 mm
Want to compare parts?
  1. TLVH431AIL5T
    STMicroelectronics
    Adjustable Shunt voltage reference
    VS

Related Parts for TLVH431AIL5T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLVH431AIL5T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLVH431AIL5T by STMicroelectronics

Select Manufacturer
Which Manufacturer of TLVH431AIL5T would you like to use for your alert(s)?
  • Please alert me when TLVH431AIL5T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLVH431AIL5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLVH431AIL5T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLVH431AIL5T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLVH431AIL5T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLVH431AIL5T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: