There are no models available for this part yet.
Overview of TLVH431AQPK by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLVH431AQPK | Texas Instruments | 1% accuracy low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 -40 to 125 | |
TLVH431AQPKG3 | Texas Instruments | 1% accuracy low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 -40 to 125 |
Price & Stock for TLVH431AQPK by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-18621-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT89-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2281 / $0.6200 | Buy Now | |
DISTI #
595-TLVH431AQPK
|
Mouser Electronics | Voltage References Lo-Vtg Adj Precision Shunt Regulator RoHS: Compliant | 900 |
|
$0.2090 / $0.6300 | Buy Now | |
Win Source Electronics | IC VREF SHUNT ADJ 1% SOT89-3 / Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-89-3 | 13000 |
|
$2.8270 / $4.2400 | Buy Now |
CAD Models for TLVH431AQPK by Texas Instruments
Part Data Attributes for TLVH431AQPK by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOT-89
|
Package Description
|
HLSOF, TO-243
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.08 A
|
Output Voltage-Max
|
1.252 V
|
Output Voltage-Min
|
1.228 V
|
Output Voltage-Nom
|
1.24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HLSOF
|
Package Equivalence Code
|
TO-243
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
1.24 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
138 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
1%
|
Width
|
2.5 mm
|
Alternate Parts for TLVH431AQPK
This table gives cross-reference parts and alternative options found for TLVH431AQPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLVH431AQPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1588ART-REEL | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | TLVH431AQPK vs AD1588ART-REEL |
SPX385M1-L-2.5/TR | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | Exar Corporation | TLVH431AQPK vs SPX385M1-L-2.5/TR |
ADR5040BRTZ-R2 | Precision Micropower Shunt Mode Voltage Reference Applications (2.048 Vout) | Analog Devices Inc | TLVH431AQPK vs ADR5040BRTZ-R2 |
SPX385AM1-L-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | Sipex Corporation | TLVH431AQPK vs SPX385AM1-L-1.2 |
TLVH432BIPKG3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | Texas Instruments | TLVH431AQPK vs TLVH432BIPKG3 |
ADR525BRTZ-REEL7 | High Precision Shunt Mode Voltage Reference (2.5 V) | Analog Devices Inc | TLVH431AQPK vs ADR525BRTZ-REEL7 |
SC431LISK-.25TRT | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Semtech Corporation | TLVH431AQPK vs SC431LISK-.25TRT |
LM4041BIX3-1.2-T | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN | Maxim Integrated Products | TLVH431AQPK vs LM4041BIX3-1.2-T |
TL4050B50QDBZRQ1 | Automotive, precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | TLVH431AQPK vs TL4050B50QDBZRQ1 |
SPX385AM1-L-1.2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | Exar Corporation | TLVH431AQPK vs SPX385AM1-L-1.2/TR |
Related Parts for TLVH431AQPK
-
TLVH431BQPKVoltage References
-
STM32F412ZGT6Microcontrollers
-
AFL200-00EOther Analog ICs
-
TLV2462AQPWROperational Amplifiers
-
AD976ARZRLAnalog to Digital Converters
-
TPS62700YZFSwitching Regulator or Controllers
-
AD7302BRUZ-REEL7Digital to Analog Converters
-
ATA6662C-GAQWLine Driver or Receivers
-
TLV704345DBVRLinear Regulator ICs