Part Details for TLVH431BQPK by Texas Instruments
Results Overview of TLVH431BQPK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLVH431BQPK Information
TLVH431BQPK by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLVH431BQPK | Texas Instruments | 0.5% accuracy low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 -40 to 125 |
Price & Stock for TLVH431BQPK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 1.24V18V 0.5% 1.24V18V 70mA Adjustable SOT-89-3 Voltage Reference RoHS | 131 |
|
$0.2926 / $0.6037 | Buy Now |
US Tariff Estimator: TLVH431BQPK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLVH431BQPK
TLVH431BQPK CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLVH431BQPK Part Data Attributes
|
|
TLVH431BQPK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLVH431BQPK
Texas Instruments
0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT-89 | |
| Package Description | HLSOF, TO-243 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
| JESD-30 Code | R-PSSO-F3 | |
| JESD-609 Code | e3 | |
| Length | 4.5 mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.08 A | |
| Output Voltage-Max | 1.246 V | |
| Output Voltage-Min | 1.234 V | |
| Output Voltage-Nom | 1.24 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HLSOF | |
| Package Equivalence Code | TO-243 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temp Coef of Voltage-Max | 138 ppm/°C | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | FLAT | |
| Terminal Pitch | 1.5 mm | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | YES | |
| Voltage Tolerance-Max | 0.5% | |
| Width | 2.5 mm |
Alternate Parts for TLVH431BQPK
This table gives cross-reference parts and alternative options found for TLVH431BQPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLVH431BQPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4040C50FTA | Diodes Incorporated | $0.4013 | Two Terminal Voltage Reference, 1 Output, 5V, PDSO3, SOT-23, 3 PIN | TLVH431BQPK vs LM4040C50FTA |
| ADR5043BKSZ-REEL7 | Analog Devices Inc | $0.6921 | Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout) | TLVH431BQPK vs ADR5043BKSZ-REEL7 |
| ZR2431Z02 | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, SMT-3 | TLVH431BQPK vs ZR2431Z02 |
| TL431QPK | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | TLVH431BQPK vs TL431QPK |
| TL4050B50QDBZT | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, GREEN, SOT-23, 3 PIN | TLVH431BQPK vs TL4050B50QDBZT |
| TL4050A41QDBZRQ1 | Texas Instruments | Check for Price | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, PLASTIC, SOT-23, 3 PIN | TLVH431BQPK vs TL4050A41QDBZRQ1 |
| TLVH432BQPK | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PSSO3, PLASTIC, SOT-89, 3 PIN | TLVH431BQPK vs TLVH432BQPK |
| TL4050C41QDBZRQ1 | Texas Instruments | Check for Price | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, PLASTIC, SOT-23, 3 PIN | TLVH431BQPK vs TL4050C41QDBZRQ1 |
| SPX1432M | Sipex Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | TLVH431BQPK vs SPX1432M |
| TL431QPKG3 | Texas Instruments | Check for Price | Adjustable precision shunt regulator 3-SOT-89 -40 to 125 | TLVH431BQPK vs TL431QPKG3 |
TLVH431BQPK Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLVH431BQPK is 2.7V to 5.5V.
-
To ensure stability, a minimum capacitance of 10nF is recommended between the output and ground pins, and a minimum ESR of 0.1Ω is recommended for the output capacitor.
-
The maximum output current of TLVH431BQPK is 50mA.
-
Yes, TLVH431BQPK is rated for operation from -40°C to 125°C, making it suitable for high-temperature environments.
-
The output voltage of TLVH431BQPK can be adjusted by connecting a resistive divider network between the output and adjust pins.