Part Details for TM-056-CBC-A-D6A4K2A3 by Vectron International
Overview of TM-056-CBC-A-D6A4K2A3 by Vectron International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Audio and Video Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for TM-056-CBC-A-D6A4K2A3
TM-056-CBC-A-D6A4K2A3 CAD Models
TM-056-CBC-A-D6A4K2A3 Part Data Attributes
|
TM-056-CBC-A-D6A4K2A3
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TM-056-CBC-A-D6A4K2A3
Vectron International
Telecom IC, MDIP18,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | DIP, DIP18,1.6,200 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MDIP-T18 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP18,1.6,200 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 500 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL |