TM-056-CBC-B-K2D6A6A6
Vectron International
Description: Telecom IC, MDIP18,

Overview of TM-056-CBC-B-K2D6A6A6 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Audio and Video Systems Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
KA4947-AE Coilcraft Inc Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS
KA4947- Coilcraft Inc Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS

CAD Models for TM-056-CBC-B-K2D6A6A6 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TM-056-CBC-B-K2D6A6A6 by Vectron International

TM-056-CBC-B-K2D6A6A6
Vectron International
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
Package Description
DIP, DIP18,1.6,200
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-MDIP-T18
Number of Terminals
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
METAL
Package Code
DIP
Package Equivalence Code
DIP18,1.6,200
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
500 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
5.08 mm
Terminal Position
DUAL
Want to compare parts?
  1. TM-056-CBC-B-K2D6A6A6
    Vectron International
    Telecom IC, MDIP18,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM-056-CBC-B-K2D6A6A6 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM-056-CBC-B-K2D6A6A6 by Vectron International

Select Manufacturer
Which Manufacturer of TM-056-CBC-B-K2D6A6A6 would you like to use for your alert(s)?
  • Please alert me when TM-056-CBC-B-K2D6A6A6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM-056-CBC-B-K2D6A6A6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM-056-CBC-B-K2D6A6A6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM-056-CBC-B-K2D6A6A6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM-056-CBC-B-K2D6A6A6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM-056-CBC-B-K2D6A6A6 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: