Part Details for TM060-180-11-21-S41 by Transcom Inc
Overview of TM060-180-11-21-S41 by Transcom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM060-180-11-21-S41
TM060-180-11-21-S41 CAD Models
TM060-180-11-21-S41 Part Data Attributes
|
TM060-180-11-21-S41
Transcom Inc
Buy Now
Datasheet
|
Compare Parts:
TM060-180-11-21-S41
Transcom Inc
Wide Band Medium Power Amplifier, 6000MHz Min, 18000MHz Max, MODULE-6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSCOM INC | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Gain | 9.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 1.8 |