Part Details for TM4C123FH6PMI7R by Texas Instruments
Results Overview of TM4C123FH6PMI7R by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM4C123FH6PMI7R Information
TM4C123FH6PMI7R by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TM4C123FH6PMI7R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | 12163 |
|
RFQ |
US Tariff Estimator: TM4C123FH6PMI7R by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TM4C123FH6PMI7R
TM4C123FH6PMI7R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TM4C123FH6PMI7R Part Data Attributes
|
|
TM4C123FH6PMI7R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C123FH6PMI7R
Texas Instruments
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | QFP | |
| Package Description | LFQFP, | |
| Pin Count | 64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.50 | |
| Samacsys Manufacturer | Texas Instruments | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | CORTEX-M4F | |
| Clock Frequency-Max | 25 MHz | |
| DAC Channels | NO | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| Format | FLOATING POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 32 | |
| Number of External Interrupts | ||
| Number of I/O Lines | 49 | |
| Number of Serial I/Os | 5 | |
| Number of Terminals | 64 | |
| Number of Timers | 12 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 32768 | |
| RAM (words) | 32 | |
| ROM (words) | 262144 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.6 mm | |
| Speed | 80 MHz | |
| Supply Current-Max | 54.9 mA | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TM4C123FH6PMI7R
This table gives cross-reference parts and alternative options found for TM4C123FH6PMI7R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C123FH6PMI7R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TM4C123AH6PMI7 | Texas Instruments | $4.9497 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85 | TM4C123FH6PMI7R vs TM4C123AH6PMI7 |
| TM4C123FH6PMI7 | Texas Instruments | $5.7676 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 85 | TM4C123FH6PMI7R vs TM4C123FH6PMI7 |
| TM4C123FH6PMI | Texas Instruments | $5.9768 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 85 | TM4C123FH6PMI7R vs TM4C123FH6PMI |
| TM4C123FH6PMT | Texas Instruments | $6.3437 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 105 | TM4C123FH6PMI7R vs TM4C123FH6PMT |
| TM4C123FH6PMIR | Texas Instruments | Check for Price | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 85 | TM4C123FH6PMI7R vs TM4C123FH6PMIR |
| TM4C123FH6PMT7 | Texas Instruments | Check for Price | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 105 | TM4C123FH6PMI7R vs TM4C123FH6PMT7 |
| TM4C123AH6PMIR | Texas Instruments | Check for Price | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85 | TM4C123FH6PMI7R vs TM4C123AH6PMIR |
| LM4F111C4QR | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | TM4C123FH6PMI7R vs LM4F111C4QR |
| LM4F111E5QRFIGR | Texas Instruments | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64 | TM4C123FH6PMI7R vs LM4F111E5QRFIGR |
TM4C123FH6PMI7R Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the TM4C123FH6PMI7R is 80 MHz, but it can be overclocked to 120 MHz with some limitations.
-
The pin muxing on the TM4C123FH6PMI7R can be configured using the Pin Mux Utility tool provided by Texas Instruments, or by writing code to configure the registers manually.
-
The main difference between the TM4C123FH6PMI7R and the TM4C1294NCPDT is that the TM4C1294NCPDT has more flash memory (1MB vs 256KB) and more peripherals, such as a USB OTG interface and a CAN interface.
-
The ADC on the TM4C123FH6PMI7R can be used by configuring the ADC registers, enabling the ADC clock, and then reading the ADC values from the ADC FIFO. The ADC can be triggered by a software trigger or by an external trigger.
-
Yes, the TM4C123FH6PMI7R can be used with an operating system like Linux or FreeRTOS. Texas Instruments provides a range of software development kits (SDKs) and drivers that support these operating systems.