Part Details for TM4C123FH6PMT by Texas Instruments
Results Overview of TM4C123FH6PMT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM4C123FH6PMT Information
TM4C123FH6PMT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TM4C123FH6PMTR | Texas Instruments | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 105 | |
| TM4C123FH6PMT | Texas Instruments | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 105 | |
| TM4C123FH6PMT7R | Texas Instruments | High performance 32-bit ARM® Cortex®-M4F based MCU 64-LQFP -40 to 105 |
Price & Stock for TM4C123FH6PMT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | IC MCU 32BIT 256KB FLASH 64LQFP | 4002 |
|
RFQ |
US Tariff Estimator: TM4C123FH6PMT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TM4C123FH6PMT
TM4C123FH6PMT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TM4C123FH6PMT Part Data Attributes
|
|
TM4C123FH6PMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C123FH6PMT
Texas Instruments
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 105
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | LFQFP, QFP64,.47SQ,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.50 | |
| Samacsys Manufacturer | Texas Instruments | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | CORTEX-M4F | |
| Clock Frequency-Max | 25 MHz | |
| DAC Channels | NO | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 49 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 32768 | |
| ROM (words) | 262144 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.6 mm | |
| Speed | 80 MHz | |
| Supply Voltage-Max | 1.32 V | |
| Supply Voltage-Min | 1.2 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TM4C123FH6PMT
This table gives cross-reference parts and alternative options found for TM4C123FH6PMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C123FH6PMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TM4C123AH6PMI7 | Texas Instruments | $4.9497 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85 | TM4C123FH6PMT vs TM4C123AH6PMI7 |
| TM4C123FH6PMI7 | Texas Instruments | $5.7676 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 85 | TM4C123FH6PMT vs TM4C123FH6PMI7 |
| TM4C123FH6PMI | Texas Instruments | $5.9768 | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 85 | TM4C123FH6PMT vs TM4C123FH6PMI |
| TM4C123FH6PMIR | Texas Instruments | Check for Price | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 85 | TM4C123FH6PMT vs TM4C123FH6PMIR |
| TM4C123FH6PMT7 | Texas Instruments | Check for Price | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, USB, 64-pin LQFP 64-LQFP -40 to 105 | TM4C123FH6PMT vs TM4C123FH6PMT7 |
| TM4C123AH6PMIR | Texas Instruments | Check for Price | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85 | TM4C123FH6PMT vs TM4C123AH6PMIR |
| LM4F111C4QR | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | TM4C123FH6PMT vs LM4F111C4QR |
| LM4F111E5QRFIGR | Texas Instruments | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64 | TM4C123FH6PMT vs LM4F111E5QRFIGR |
TM4C123FH6PMT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the TM4C123FH6PMT is 80 MHz.
-
The pin muxing on the TM4C123FH6PMT can be configured using the Pin Muxing Register (PMCn) and the Pin Configuration Register (PCn). Refer to the datasheet for specific register addresses and bit fields.
-
The VDDA pin is the analog power supply pin, and the VDD pin is the digital power supply pin. Both pins should be connected to a power source, and decoupling capacitors should be used to filter out noise.
-
The ADC on the TM4C123FH6PMT can be used by configuring the ADC control registers (ADCCTLn) and the ADC sequence registers (ADCSEQn). Refer to the datasheet for specific register addresses and bit fields.
-
The NMI (Non-Maskable Interrupt) pin is used to trigger an interrupt that cannot be masked by the CPU, and the RESET pin is used to reset the microcontroller.