Part Details for TM4C129ENCPDTT3 by Texas Instruments
Results Overview of TM4C129ENCPDTT3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM4C129ENCPDTT3 Information
TM4C129ENCPDTT3 by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: TM4C129ENCPDTT3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TM4C129ENCPDTT3
TM4C129ENCPDTT3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TM4C129ENCPDTT3 Part Data Attributes
|
|
TM4C129ENCPDTT3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C129ENCPDTT3
Texas Instruments
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, AES 128-TQFP -40 to 105
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | TFQFP, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.50 | |
| Samacsys Manufacturer | Texas Instruments | |
| Has ADC | YES | |
| Address Bus Width | 28 | |
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | CORTEX-M4F | |
| Clock Frequency-Max | 25 MHz | |
| DAC Channels | NO | |
| DMA Channels | YES | |
| External Data Bus Width | 32 | |
| Format | FLOATING POINT | |
| Integrated Cache | YES | |
| JESD-30 Code | S-PQFP-G128 | |
| JESD-609 Code | e4 | |
| Length | 14 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 32 | |
| Number of External Interrupts | ||
| Number of I/O Lines | 90 | |
| Number of Serial I/Os | 27 | |
| Number of Terminals | 128 | |
| Number of Timers | 8 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TFQFP | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 262144 | |
| RAM (words) | 256 | |
| ROM (words) | 1048576 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.2 mm | |
| Speed | 120 MHz | |
| Supply Current-Max | 144.6 mA | |
| Supply Voltage-Max | 1.32 V | |
| Supply Voltage-Min | 1.2 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.4 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TM4C129ENCPDTT3
This table gives cross-reference parts and alternative options found for TM4C129ENCPDTT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C129ENCPDTT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TM4C1294NCPDTT3 | Texas Instruments | $10.2017 | 32-bit Arm Cortex-M4F based MCU with 120-MHZ, 1-MB flash, 256-KB RAM, USB, ENET MAC+PHY 128-TQFP -40 to 105 | TM4C129ENCPDTT3 vs TM4C1294NCPDTT3 |
| TM4C1294NCPDTI3R | Texas Instruments | $7.7052 | 32-bit Arm Cortex-M4F based MCU with 120-MHZ, 1-MB flash, 256-KB RAM, USB, ENET MAC+PHY 128-TQFP -40 to 85 | TM4C129ENCPDTT3 vs TM4C1294NCPDTI3R |
| TM4C129ENCPDTI3 | Texas Instruments | $9.6448 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, AES 128-TQFP -40 to 85 | TM4C129ENCPDTT3 vs TM4C129ENCPDTI3 |
| TM4C129ENCPDTI | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | TM4C129ENCPDTT3 vs TM4C129ENCPDTI |
| TM4C129ENCPDTT | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | TM4C129ENCPDTT3 vs TM4C129ENCPDTT |
| TM4C1294NCPDTIR | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | TM4C129ENCPDTT3 vs TM4C1294NCPDTIR |
| TM4C129ENCPDTTR | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | TM4C129ENCPDTT3 vs TM4C129ENCPDTTR |
| TM4C129ENCPDTT3R | Texas Instruments | Check for Price | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, AES 128-TQFP -40 to 105 | TM4C129ENCPDTT3 vs TM4C129ENCPDTT3R |
| TM4C1294NCPDTT | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | TM4C129ENCPDTT3 vs TM4C1294NCPDTT |
TM4C129ENCPDTT3 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the TM4C129ENCPDTT3 is 120 MHz.
-
The pin muxing on the TM4C129ENCPDTT3 can be configured using the Pin Muxing Register (PMUX) and the Pin Configuration Register (PCONFIG).
-
The TM4C129ENCPDTT3 has 1MB of flash memory.
-
The ADC on the TM4C129ENCPDTT3 can be used by configuring the ADC control registers, selecting the ADC clock source, and enabling the ADC module.
-
The NMI pin on the TM4C129ENCPDTT3 is used to trigger a non-maskable interrupt, which is a high-priority interrupt that cannot be masked or disabled.