Part Details for TM6-3 by Abbott Technologies Inc
Overview of TM6-3 by Abbott Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM6-3
TM6-3 CAD Models
TM6-3 Part Data Attributes
|
TM6-3
Abbott Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TM6-3
Abbott Technologies Inc
Toroidal Power Transformer, 50VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABBOTT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Additional Feature | STANDARD: MIL-PRF-27F | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Isolation Voltage | 1000 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 90 °C | |
Output Current 1 | 2.94 A | |
Output Voltage 1 | 17 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 50 VA |