Part Details for TM6524 by Spectrum Microwave
Overview of TM6524 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM6524
TM6524 CAD Models
TM6524 Part Data Attributes:
|
TM6524
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TM6524
Spectrum Microwave
5 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Package Description | CAN4,.3 | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 29 dB | |
Input Power-Max (CW) | 13 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for TM6524
This table gives cross-reference parts and alternative options found for TM6524. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM6524, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA943CS | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM6524 vs PA943CS |
PA943 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM6524 vs PA943 |
TM6524 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, 1 Func, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM6524 vs TM6524 |
PA943FH | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM6524 vs PA943FH |
PA943M | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM6524 vs PA943M |
PA943F | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM6524 vs PA943F |