Part Details for TM9164 by Spectrum Control
Overview of TM9164 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM9164
TM9164 CAD Models
TM9164 Part Data Attributes
|
TM9164
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM9164
Spectrum Control
Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, 1 Func, T4, TO-8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | CAN4,.3 | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24 dB | |
Input Power-Max (CW) | 6 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 40 mA | |
VSWR-Max | 2 |
Alternate Parts for TM9164
This table gives cross-reference parts and alternative options found for TM9164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM9164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA640FH | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, | MACOM | TM9164 vs PA640FH |
PA640C | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, | MACOM | TM9164 vs PA640C |
TM9164 | 10 MHz - 1200 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | TM9164 vs TM9164 |
PA640MH | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, | MACOM | TM9164 vs PA640MH |
A64 | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, 1 Func, TO-8, 4 PIN | MACOM | TM9164 vs A64 |
TM9164 | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, 1 Func, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM9164 vs TM9164 |
PA640M | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, | MACOM | TM9164 vs PA640M |