TMC2340H5C1
Description: PLL/Frequency Synthesis Circuit, CMOS, PPGA120,

Overview of TMC2340H5C1 by TRW Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for TMC2340H5C1 by TRW Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMC2340H5C1 by TRW Inc

TMC2340H5C1
TRW Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TRW LSI PRODUCTS INC
Package Description
PGA, PGA120,13X13
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PPGA-P120
JESD-609 Code
e0
Number of Terminals
120
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
PGA
Package Equivalence Code
PGA120,13X13
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Supply Current-Max (Isup)
160 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Want to compare parts?
  1. TMC2340H5C1
    TRW Inc
    PLL/Frequency Synthesis Circuit, CMOS, PPGA120,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMC2340H5C1 by TRW Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMC2340H5C1 by TRW Inc

Select Manufacturer
Which Manufacturer of TMC2340H5C1 would you like to use for your alert(s)?
  • Please alert me when TMC2340H5C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMC2340H5C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMC2340H5C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMC2340H5C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMC2340H5C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMC2340H5C1 by TRW Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: