If you like Findchips… You will love Findchips PRO. Try it Now.

TMK212B7225KG-TR

Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch

Manufacturer TAIYO YUDEN
Price Range $0.0500 / $0.2800

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
0805B225K250CG Capacitors Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation TMK212B7225KG-TR vs 0805B225K250CG
GRM21BR71E225KA73B Capacitors CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 2.2uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd TMK212B7225KG-TR vs GRM21BR71E225KA73B
GRM21BR71E225KA73L Capacitors Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd TMK212B7225KG-TR vs GRM21BR71E225KA73L
CGJ4J3X7R1E225K125AB Capacitors Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation of America TMK212B7225KG-TR vs CGJ4J3X7R1E225K125AB
TMK212B7225KGHT Capacitors Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch TAIYO YUDEN TMK212B7225KG-TR vs TMK212B7225KGHT
C0805X225K025T Capacitors Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Holy Stone Enterprise Co Ltd TMK212B7225KG-TR vs C0805X225K025T

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • Low-Power Isolated Supply, Input range: 36V to 75V, Output: 10V @ 120mA, LM5017
    PMP7798.3: An isolated bias supply is implemented in this evaluation board with LM5017 Constant-On-Time regulator using a coupled inductor. LM5017 regulator integrates both the high and low side power switches essential for creating isolated converter. The input voltage range is 36V to 75V and it drives an output of 10V @ 120mA.
  • Low-Power Isolated Supply, Input range: 36V to 75V, Output: 5V @ 80mA, LM5017
    PMP7798.2: An isolated bias supply is implemented in this evaluation board with LM5017 Constant-On-Time regulator using a coupled inductor. LM5017 regulator integrates both the high and low side power switches essential for creating isolated converter. The input voltage range is 36V to 75V and it drives an output of 5V @ 80mA.
  • Wide VIN FlyBuck™ Power Converter with Two Isolated Bias Supplies + One Non-Isolated Power
    PMP7798.1: Based on the Wide VIN COT Sync Buck regulator LM5017, this FlyBuck circuit provides excellent regulation for two isolated outputs and one non-isolated output. Compared with a conventional Flyback circuit, this design features a smaller board size and minimized BOM without the need for an optocoupler. This design is well suited for applications which need bias power. Additional output voltage versions of this board are available: see PMP7798.2 and PMP7798.3
  • Wide VIN FlyBuck™ Power Converter with Two Isolated Bias Supplies + One Non-Isolated Power - PMP7798.1 - TI Tool Folder
    PMP7798: Based on the Wide VIN COT Sync Buck regulator LM5017, this FlyBuck circuit provides excellent regulation for two isolated outputs and one non-isolated output. Compared with a conventional Flyback circuit, this design features a smaller board size and minimized BOM without the need for an optocoupler. This design is well suited for applications which need bias power. Additional output voltage versions of this board are available: see PMP7798.2 and PMP7798.3
  • TI WiLink™8 Wi-Fi®/Bluetooth®/Bluetooth Smart audio multi-room cape reference design
    TIDC-WL1837MOD-AUDIO-MULTIROOM-CAPE: The TI WiLink™ 8 WL1837MOD ( http://www.ti.com/product/wl1837mod ) audio cape is wireless multi-room audio reference design used with BeagleBone Black (http://www.ti.com/tool/beaglebk featuring TI Sitara™ AM335x). The WiLink 8 device's WLAN capability to capture and register precise arrival time of the connected AP’s beacon is used to achieve ultra-precise synchronization between multiple connected audio devices. The WiLink 8 module (WL1837MOD) offers integrated Wi-Fi®/Bluetooth® /Bluetooth Smart solution featuring 2.4 GHz MIMO and antenna diversity on 5 GHz band. It offers best in class audio solution featuring multi-room, Airplay® receiver, full audio stack streaming, support for online music services and much more. This TI Design will enable customers to design their own audio boards with Wi-Fi/Bluetooth /Bluetooth Smart connectivity from our WiLink 8 module (WL1837MOD) and evaluate audio multi-room software on it. The BeagleBone Wi-Fi Audio Cape extends a standard TI Sitara processor-based BeagleBone Black with WiLink 8 Wi-Fi /Bluetooth /Bluetooth Smart connectivity and an audio subsystem. The cape and relevant SDK are available at an additional cost from StreamUnlimited.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →