-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22J1093
|
Newark | Ceramic Capacitor, 1Uf, 25V, X5R, 10%, 0805, Full Reel, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden TMK212BJ105KG-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0350 | Buy Now |
DISTI #
18J2754
|
Newark | Ceramic Capacitor, 1Uf, 25V, X5R, 10%, 0805, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden TMK212BJ105KG-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
587-1291-1-ND
|
DigiKey | CAP CER 1UF 25V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
774535 In Stock |
|
$0.0164 / $0.1700 | Buy Now |
DISTI #
TMK212BJ105KG-T
|
Avnet Americas | Cap Ceramic 1uF 25V X5R 10% SMD 0805 85°C T/R - Tape and Reel (Alt: TMK212BJ105KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0205 / $0.0231 | Buy Now |
DISTI #
963-TMK212BJ105KG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0805 10 % RoHS: Compliant | 57106 |
|
$0.0190 / $0.1400 | Buy Now |
|
Future Electronics | 0805 1 uF 25 V ±10 % X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0157 / $0.0181 | Buy Now |
|
Future Electronics | 0805 1 uF 25 V ±10 % X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0157 / $0.0181 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X5R - 0805 - Tape&Reel RoHS: Compliant |
102089 In Stock |
|
$0.0182 / $0.0279 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 185 |
|
$0.0563 / $0.1125 | Buy Now |
|
Bristol Electronics | 3792 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMK212BJ105KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212BJ105KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |