Part Details for TMK212BJ105KGHT by TAIYO YUDEN
Overview of TMK212BJ105KGHT by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK212BJ105KGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1650
|
Newark | Cap, Aec-Q200, 1Uf, 25V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden TMK212BJ105KGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0390 | Buy Now |
DISTI #
29AH2626
|
Newark | Cap, Aec-Q200, 1Uf, 25V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden TMK212BJ105KGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0530 | Buy Now |
DISTI #
587-3481-1-ND
|
DigiKey | CAP CER 1UF 25V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3262 In Stock |
|
$0.0181 / $0.1900 | Buy Now |
DISTI #
TMK212BJ105KGHT
|
Avnet Americas | Cap Ceramic 1uF 25V X5R 10% SMD 0805 85°C Embossed T/R - Tape and Reel (Alt: TMK212BJ105KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0255 | Buy Now |
DISTI #
963-TMK212BJ105KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MCAST21GSB5105KT 25V 1uF X5R 0805 10 % RoHS: Compliant | 6250 |
|
$0.0210 / $0.1500 | Buy Now |
|
Future Electronics | CAP, MLCC, 0805/2012, 25V, X5R, 1 uF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0216 / $0.0247 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0174 / $0.0319 | Buy Now |
DISTI #
TMK212BJ105KGHT
|
Avnet Americas | Cap Ceramic 1uF 25V X5R 10% SMD 0805 85°C Embossed T/R - Tape and Reel (Alt: TMK212BJ105KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0255 | Buy Now |
|
Ameya Holding Limited | CAP CER 1UF 25V X5R 0805 | 3000-Authorized Distributor |
|
RFQ | |
DISTI #
TMK212BJ105KGHT
|
Avnet Americas | Cap Ceramic 1uF 25V X5R 10% SMD 0805 85°C Embossed T/R - Tape and Reel (Alt: TMK212BJ105KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0226 / $0.0255 | Buy Now |
Part Details for TMK212BJ105KGHT
TMK212BJ105KGHT CAD Models
TMK212BJ105KGHT Part Data Attributes
|
TMK212BJ105KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212BJ105KGHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for TMK212BJ105KGHT
This table gives cross-reference parts and alternative options found for TMK212BJ105KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212BJ105KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM21X5R105K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK212BJ105KGHT vs CM21X5R105K25AL |
CM21X5R105K25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMK212BJ105KGHT vs CM21X5R105K25AT |
CM21X5R105K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK212BJ105KGHT vs CM21X5R105K25AL |
CM21X5R105K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK212BJ105KGHT vs CM21X5R105K25AT |
MCAST21GSB5105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212BJ105KGHT vs MCAST21GSB5105KTNA1J |