If you like Findchips… You will love Findchips PRO. Try it Now.

TMK212BJ475KG-T

Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch

Manufacturer TAIYO YUDEN
Price Range $0.0280 / $0.3247

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
TMK212BJ475KG Capacitors Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP TAIYO YUDEN TMK212BJ475KG-T vs TMK212BJ475KG
TMK212ABJ475KG-T Capacitors Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch TAIYO YUDEN TMK212BJ475KG-T vs TMK212ABJ475KG-T
TMK212BBJ475KGHT Capacitors Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch TAIYO YUDEN TMK212BJ475KG-T vs TMK212BBJ475KGHT
GRM21BR61E475KA12L Capacitors Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd TMK212BJ475KG-T vs GRM21BR61E475KA12L
CC0805KKX5R8BB475 Capacitors Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape YAGEO Corporation TMK212BJ475KG-T vs CC0805KKX5R8BB475

Global Popularity

Popularity in Capacitors

Popularity in Fixed Capacitors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. China
    97
  • 3. Malaysia
    85
  • 4. Czech Republic
    82
  • 5. Israel
    81
  • 6. Brazil
    79
  • 7. Palestinian Territory
    79
  • 8. India
    76
  • 9. Singapore
    76
  • 10. Tunisia
    75

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.0280 Buy Now
  • 2. Newark element14 $0.1870 Buy Now
  • 3. Avnet Americas $0.2880 Buy Now
  • 4. element14 Asia-Pacific $0.3247 Buy Now
  • 5. element14 Asia-Pacific $0.3247 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Altera Stratix Vgx Reference Design
    PMP9284: Reference Design for the Stratix Vgx. This design takes into account sequencing needs. Applicable for 25W applications
  • Adaptive Power Supply for PLC Analog Output Module with Output Channel Protection
    TIDA-00231: TIDA-00231 is a reference design for an industrial Programmable Logic Controller (PLC) analog output module. The design provides a unique power saving solution for a digital-to-analog converter (DAC)-based analog current output module with an adaptive power supply. This adaptive power supply dynamically regulates the AVDD supply of the DAC and limits power losses to < 50mW for typical load resistance of > 300Ω. The analog output can source current up to 24mA. This reference design includes the necessary on-board protection circuit and has been tested to IEC61000-4 standard EFT, ESD, and surge requirements with IO Controller platforms. The protection circuitry does not negatively affect the design and Test results showed typical unadjusted errors were less than 0.2% FSR and calibrated accuracy is 0.05%. Watch a TIDA-00231 overview video on the Isolated DC/DC Converter reference design NOW

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →