Part Details for TMK325B7226MM-PR by TAIYO YUDEN
Results Overview of TMK325B7226MM-PR by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMK325B7226MM-PR Information
TMK325B7226MM-PR by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TMK325B7226MM-PR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AH7339
|
Newark | Cap ,mlcc ,1210,25V ,x7R,22Uf?20% Rohs Compliant: Yes |Taiyo Yuden TMK325B7226MM-PR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.2230 / $0.2670 | Buy Now |
|
DISTI #
53AJ5909
|
Newark | Cap, 22Uf, 25V, Mlcc, 1210, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm, Product Width:2.5Mmrohs Compliant: Yes |Taiyo Yuden TMK325B7226MM-PR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 820 |
|
$0.3070 / $0.4960 | Buy Now |
|
DISTI #
95Y2181
|
Newark | Cap, 22Uf, 25V, Mlcc, 1210, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm, Product Width:2.5Mmrohs Compliant: Yes |Taiyo Yuden TMK325B7226MM-PR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1610 | Buy Now |
|
DISTI #
TMK325B7226MM-PR
|
Avnet Americas | - Tape and Reel (Alt: TMK325B7226MM-PR) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 24000 |
|
$0.1621 / $0.4332 | Buy Now |
|
DISTI #
53AJ5909
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 53AJ5909) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.3070 / $0.7640 | Buy Now |
|
|
Bristol Electronics | Min Qty: 12 | 1100 |
|
$0.1440 / $0.4500 | Buy Now |
|
DISTI #
TMK325B7226MM-PR
|
IBS Electronics | 1210 22 UF 25 V ±, 20% TOLERANCE X7R MULTILAYER CERAMIC CHIP CAPACITOR Min Qty: 1000 Package Multiple: 1 | 59250 |
|
$0.2542 / $0.2768 | Buy Now |
|
DISTI #
CETMK325B7226MM-PR
|
Avnet Abacus | (Alt: CETMK325B7226MM-PR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
TMK325B7226MM-PR
|
Avnet Asia | (Alt: TMK325B7226MM-PR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 5000 |
|
$0.2025 / $0.2282 | Buy Now |
|
|
LCSC | 25V 22uF X7R 20% 1210 Ceramic Capacitors RoHS | 26055 |
|
$0.0738 / $0.1634 | Buy Now |
US Tariff Estimator: TMK325B7226MM-PR by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMK325B7226MM-PR
TMK325B7226MM-PR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMK325B7226MM-PR Part Data Attributes
|
|
TMK325B7226MM-PR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK325B7226MM-PR
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 1210 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 22 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Tan Delta | 0.1 | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 2.5 Mm |
Alternate Parts for TMK325B7226MM-PR
This table gives cross-reference parts and alternative options found for TMK325B7226MM-PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK325B7226MM-PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM32ER71E226ME15K | Murata Manufacturing Co Ltd | $0.1834 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TMK325B7226MM-PR vs GRM32ER71E226ME15K |
| GRM32ER71E226ME15L | Murata Manufacturing Co Ltd | $0.1835 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TMK325B7226MM-PR vs GRM32ER71E226ME15L |
| TMK325B7226MM-TR | TAIYO YUDEN | $0.3964 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TMK325B7226MM-PR vs TMK325B7226MM-TR |
| C1210C226M3RACTU | KEMET Corporation | $0.6915 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | TMK325B7226MM-PR vs C1210C226M3RACTU |
| ST32B226M250MG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TMK325B7226MM-PR vs ST32B226M250MG |
| MCAST32MSB7226MPNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TMK325B7226MM-PR vs MCAST32MSB7226MPNA01 |
| TMK325B7226MM-T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | TMK325B7226MM-PR vs TMK325B7226MM-T |
| SCM32B226MANE | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | TMK325B7226MM-PR vs SCM32B226MANE |
| MSAST32MSB7226MPNB25 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TMK325B7226MM-PR vs MSAST32MSB7226MPNB25 |
| C1210C226M3RAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | TMK325B7226MM-PR vs C1210C226M3RAC7025 |
TMK325B7226MM-PR Frequently Asked Questions (FAQ)
-
The recommended land pattern for TMK325B7226MM-PR is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm.
-
To handle thermal considerations, ensure a good thermal connection to a solid ground plane or a thermal pad on the PCB. A thermal via array can also be used to improve heat dissipation.
-
The maximum operating temperature range for TMK325B7226MM-PR is -55°C to +125°C, with a storage temperature range of -55°C to +150°C.
-
To ensure reliability in high-vibration environments, use a secure mounting method, such as a screw or adhesive, and consider using a vibration-dampening material, like a silicone adhesive, to reduce stress on the component.
-
The recommended soldering profile for TMK325B7226MM-PR is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C, and a cooling rate of 4°C/second or less.