Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 520 | 1 | Bulk |
|
View this part on Newark | 2,645 | 1 | Bulk |
|
View this part on Onlinecomponents.com | 750 | 20 |
|
|
View this part on Powell Electronics | 1,587 | 1 |
|
|
View this part on Avnet Europe | 0 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
11,622
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMM-104-03-L-S
Yes
Yes
Active
ROHS COMPLIANT
compliant
Samtec Inc
0.89
LOW PROFILE
0.079 inch
0.059 inch
0.316 inch
BOARD CONNECTOR
GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier
MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO
NO
NO
BLACK
LIQUID CRYSTAL POLYMER
e3
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.