Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 2,975 | 1 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 1 | TAPE & REEL FULL |
|
View this part on NexGen Digital | 73 | 1 |
|
|
View this part on Avnet Europe | 0 | 125 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
3,048
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMM-105-01-T-D-SM-P-TR
Yes
Yes
Active
ROHS COMPLIANT
compliant
Samtec Inc
0.74
LOW PROFILE
0.155 inch
0.059 inch
0.395 inch
BOARD CONNECTOR
MATTE TIN OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier
MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO
NO
NO
BLACK
LIQUID CRYSTAL POLYMER
e3
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSMD-010-20 Connectors | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Power Dynamics Inc | TMM-105-01-T-D-SM-P-TR vs TSMD-010-20 |