Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL FULL |
|
View this part on Velocity Electronics | 300 | 1 |
|
|
View this part on Avnet Asia | 0 | 1 |
|
|
View this part on Avnet Europe | 0 | 125 | Reel |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
300
TMM-107-01-S-D-SM-P-TR
Yes
Yes
Active
ROHS COMPLIANT
compliant
Samtec Inc
0.72
LOW PROFILE
0.155 inch
0.059 inch
0.553 inch
BOARD CONNECTOR
GOLD (30) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier
MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO
NO
NO
BLACK
LIQUID CRYSTAL POLYMER
e3
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.