Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Bulk |
|
View this part on Newark | 590 | 1 | Bulk |
|
View this part on Powell Electronics | 354 | 1 |
|
|
View this part on Avnet Europe | 0 | 1 |
|
|
View this part on Sager | 590 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
TMM-120-01-S-D
Yes
Yes
Active
ROHS COMPLIANT
compliant
EAR99
8536.69.40.40
Samtec Inc
1.76
LOW PROFILE
0.155 inch
0.059 inch
1.58 inch
BOARD CONNECTOR
GOLD (30) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier
MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO
NO
NO
BLACK
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.