If you like Findchips… You will love Findchips PRO. Try it Now.
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
TMM-120-02-T-D
Yes
Yes
Active
SAMTEC INC
ROHS COMPLIANT
compliant
EAR99
8536.69.40.40
2 Weeks
Samtec Inc
5.21
LOW PROFILE
RECEPTACLE
BOARD CONNECTOR
MATTE TIN OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier
MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO
NO
NO
BLACK
LIQUID CRYSTAL POLYMER (LCP)
e3
NO
0.079 inch
0.079 inch
MULTIPLE MATING PARTS AVAILABLE
NO
LOCKING
STRAIGHT
BOARD
ONE
2
2
105 °C
-55 °C
GENERAL PURPOSE
RECTANGULAR
2.0066 mm
POLARIZED HOUSING
3.2 A
COMMERCIAL
Headers and Edge Type Connectors
2 mm
SOLDER
40
2,507
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-B2V4,235 Diodes | 2.4V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | TMM-120-02-T-D vs BZX84-B2V4,235 |