Varistor, 110J, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
15,926 | Bulk |
|
|
2,897 | Bulk |
|
|
0 | Bulk |
|
|
100 |
|
|
|
1,484 |
|
|
|
1,000 |
|
|
|
1,500 | Bulk |
|
|
1,500 |
|
|
|
2,897 | Each |
|
|
5,646 | Each |
|
|
TMOV14RP275E Littelfuse IncBuy Now Datasheet |
Compare Parts: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 110 J | |
JESD-609 Code | e3 | |
Manufacturer Series | TMOV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for TMOV14RP275E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV14RP275E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V275LA20CX10 Resistors | RESISTOR, VOLTAGE DEPENDENT, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV14RP275E vs V275LA20CX10 |
TMOV20RP140EL2T7 Resistors | Varistor, 110J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | TMOV14RP275E vs TMOV20RP140EL2T7 |
TMOV20RP140ML2B7 Resistors | Varistor, 110J, Through Hole Mount | Littelfuse Inc | TMOV14RP275E vs TMOV20RP140ML2B7 |
TMOV20RP140EL2B7 Resistors | Varistor, 110J, Through Hole Mount | Littelfuse Inc | TMOV14RP275E vs TMOV20RP140EL2B7 |
V275LT20CX10 Resistors | RESISTOR, VOLTAGE DEPENDENT, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV14RP275E vs V275LT20CX10 |
V275LC20CX10 Resistors | RESISTOR, VOLTAGE DEPENDENT, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV14RP275E vs V275LC20CX10 |
TMOV20RP140E Resistors | Varistor, 110J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | TMOV14RP275E vs TMOV20RP140E |
V275LU20CX10 Resistors | RESISTOR, VOLTAGE DEPENDENT, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | TMOV14RP275E vs V275LU20CX10 |