Part Details for TMOV20RP275E by Littelfuse Inc
Results Overview of TMOV20RP275E by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMOV20RP275E Information
TMOV20RP275E by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TMOV20RP275E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01P8185
|
Newark | Varistor, Mov, 710V, Disc 20Mm, Voltage Rating Vac:275V, Voltage Rating Vdc:350V, Product Range:Tmov, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:10Ka, Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse TMOV20RP275E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 913 |
|
$1.2000 / $2.1100 | Buy Now |
|
DISTI #
80R8709
|
Newark | Varistor, Mov, 710V, Disc 20Mm, Voltage Rating Vac:275V, Voltage Rating Vdc:350V, Product Range:Tmov Series, Clamping Voltage Vc Max:710V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:10Ka, Peak Energy (10/1000Us):190J Rohs Compliant: Yes |Littelfuse TMOV20RP275E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 653 |
|
$1.1700 / $2.0900 | Buy Now |
|
DISTI #
70184716
|
RS | VARISTOR, CIRCUIT PROTECT, 275VAC, 710V, 100A, METAL OXIDE, 900PF, RADIAL, ROHS Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1.8600 / $2.0700 | Buy Now |
|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
DISTI #
TMOV20RP275E
|
TME | Varistor: metal-oxide, THT, 275VAC, 350VDC, 430V, 10kA, Ø20mm, TMOV Min Qty: 1 | 521 |
|
$1.1400 / $1.7300 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 475 |
|
RFQ | |
|
DISTI #
TMOV20RP275E
|
IBS Electronics | TMOV SERIES 350 VDC 275 VRMS 710 V CLAMP 10000 A 900 PF RADIAL LEAD VARISTOR Min Qty: 10 Package Multiple: 1 | 3727 |
|
$1.1550 / $1.3160 | Buy Now |
|
DISTI #
000000000007267569
|
Sager | THERMALLY PROTECTED VARISTOR 20MM ROHS Min Qty: 300 | 0 |
|
$1.1900 / $1.3100 | Buy Now |
|
|
Chip Stock | TMOVSeries350VDC275Vrms710VClamp10000A900pFRadialLeadVaristor | 5100 |
|
RFQ | |
|
|
LCSC | 710V 350V 275V 430V Through Hole Varistors MOVs RoHS | 100 |
|
$0.8373 / $1.4811 | Buy Now |
US Tariff Estimator: TMOV20RP275E by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMOV20RP275E
TMOV20RP275E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMOV20RP275E Part Data Attributes
|
|
TMOV20RP275E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TMOV20RP275E
Littelfuse Inc
Varistor, 190J, Through Hole Mount, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Circuit RMS Voltage-Max | 275 V | |
| Energy Absorbing Capacity-Max | 190 J | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 28 Mm | |
| Package Length | 23 Mm | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Package Width | 9.5 Mm | |
| Packing Method | Bulk | |
| Rated Temperature | 85 °C | |
| Reference Standard | Cul; Iecq; Tuv; Ul | |
| Resistor Type | Varistor | |
| Surface Mount | No | |
| Technology | Metal Oxide | |
| Terminal Finish | Tin | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Working Voltage | 350 V |
Alternate Parts for TMOV20RP275E
This table gives cross-reference parts and alternative options found for TMOV20RP275E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMOV20RP275E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMOV20RP275EL2T7 | Littelfuse Inc | $2.0700 | Varistor, 190J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TMOV20RP275E vs TMOV20RP275EL2T7 |
TMOV20RP275E Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for TMOV20RP275E is -40°C to 125°C.
-
Yes, TMOV20RP275E is designed to operate in humid environments, but it's recommended to follow the manufacturer's guidelines for humidity levels to ensure reliable operation.
-
The maximum surge current rating for TMOV20RP275E is 20kA, but it's recommended to derate the surge current based on the application and environmental conditions.
-
Yes, TMOV20RP275E is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for soldering temperature and time to ensure reliable assembly.
-
The typical response time for TMOV20RP275E is less than 1ms, but it may vary depending on the application and environmental conditions.