If you like Findchips… You will love Findchips PRO. Try it Now.

TMP112AIDRLT

±0.5°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125

Manufacturer Texas Instruments
Price Range $1.7000 / $3.5100

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

48

Part Number Description Manufacturer Compare
TMP112AIDRLR Sensors/Transducers ±0.5°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 Texas Instruments TMP112AIDRLT vs TMP112AIDRLR
TMP112AQDRLRQ1 Sensors/Transducers Automotive ±0.5°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 Texas Instruments TMP112AIDRLT vs TMP112AQDRLRQ1
Part Number Description Manufacturer Compare
TMP112AQDRLRQ1 Sensors/Transducers Automotive ±0.5°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 Texas Instruments TMP112AIDRLT vs TMP112AQDRLRQ1
TMP112AIDRLR Sensors/Transducers ±0.5°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125 Texas Instruments TMP112AIDRLT vs TMP112AIDRLR

Global Popularity

Popularity in Sensors/Transducers

Popularity in Temperature Sensors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. China
    95
  • 3. Romania
    89
  • 4. Norway
    89
  • 5. Czech Republic
    87
  • 6. Poland
    86
  • 7. United Kingdom
    86
  • 8. Ireland
    85
  • 9. Italy
    85
  • 10. Argentina
    79

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • TIDA-00220 Capacitive-Based Human Proximity Detection for System Wake-Up & Interrupt Reference Design | TI.com
    TIDA-00220: This TI Design uses Texas Instruments' capacitive-to-digital converter technology to provide a high-precision method to wake up systems when human interaction occurs. TIDA-00220 demonstrates techniques for alternative sensor design, environmental compensation, and electromagnetic interference protection.
  • Capacitive-Based Human Proximity Detection for System Wake-Up & Interrupt Reference Design
    TIDA-00220: This TI Design uses Texas Instruments' capacitive-to-digital converter technology to provide a high-precision method to wake up systems when human interaction occurs. TIDA-00220 demonstrates techniques for alternative sensor design, environmental compensation, and electromagnetic interference protection.
  • Ultralow Power Multi-sensor Data Logger with NFC Interface Reference Design
    TIDA-00524: TIDA-00524 provides a complete reference design for asset tracking & cold chain data logging with over 5 year battery life and a simple NFC (Near Field Communication) interface for configuration & read back. For maximum flexibility, the system offers the choice of multiple sensor configurations to monitor temperature (TMP112), ambient light (OPT3001), and/or humidity (HDC1000). NFC is provided by TI’s RF430CL331H and up to 64KB of non-volatile FRAM memory is available with the MSP430FR5969 MCU.
  • TIDA-00524 Ultralow Power Multi-sensor Data Logger with NFC Interface Reference Design | TI.com
    TIDA-00524: TIDA-00524 provides a complete reference design for asset tracking & cold chain data logging with over 5 year battery life and a simple NFC (Near Field Communication) interface for configuration & read back. For maximum flexibility, the system offers the choice of multiple sensor configurations to monitor temperature (TMP112), ambient light (OPT3001), and/or humidity (HDC1000/HDC1010). NFC is provided by TI’s RF430CL331H and up to 64KB of non-volatile FRAM memory is available with the MSP430FR5969 MCU.
  • TIDM-BIOSIGNMONITOR Multi-Parameter Bio-Signal Monitor Reference Design For Personal Monitoring | TI.com
    TIDM-BIOSIGNMONITOR: The Multi-Parameter Bio-signal Monitor (MPBSM) is a proof-of-concept Evaluation Module (EVM) that is capable of measuring three of the four primary vital signs. The MPBSM proof of concept can directly measure Electrocardiogram (ECG), Galvanic Skin Response (GSR), and skin temperature. The MPBSM proof of concept can also indirectly measure heart rate, respiration rate, cadence, step count, and sweet-loss rate.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →