Part Details for TMP300BIDCKR by Texas Instruments
Results Overview of TMP300BIDCKR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMP300BIDCKR Information
TMP300BIDCKR by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TMP300BIDCKR | Texas Instruments | Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SC70 -40 to 125 |
Price & Stock for TMP300BIDCKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | IC RES-PROG TEMP SWITCH SC70-6 | 13611 |
|
RFQ | |
|
|
Chip Stock | SingleTripPointSwitch/DigitalSensor,210000ohm,6Cel,Rectangular,6Pin,SurfaceMount | 30500 |
|
RFQ | |
|
|
LCSC | SC-70-6 Thermostats - Solid State RoHS | 3013 |
|
$0.6020 / $1.1081 | Buy Now |
|
|
Win Source Electronics | IC RES-PROG TEMP SWITCH SC70-6 | 27000 |
|
$0.9899 / $1.4848 | Buy Now |
US Tariff Estimator: TMP300BIDCKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMP300BIDCKR
TMP300BIDCKR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMP300BIDCKR Part Data Attributes
|
|
TMP300BIDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP300BIDCKR
Texas Instruments
Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SC70 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Accuracy-Max (Cel) | 2 Cel | |
| Body Breadth | 1.25 mm | |
| Body Height | 0.95 mm | |
| Body Length or Diameter | 2 mm | |
| Housing | PLASTIC | |
| JESD-609 Code | e4 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 6 | |
| Operating Current-Max | 0.11 mA | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape/Style | RECTANGULAR | |
| R0-Nom | 210000 Ω | |
| Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 1.8 V | |
| Surface Mount | YES | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Termination Type | SOLDER |
Alternate Parts for TMP300BIDCKR
This table gives cross-reference parts and alternative options found for TMP300BIDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP300BIDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMP300BIDCKT | Texas Instruments | $1.0343 | Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SC70 -40 to 125 | TMP300BIDCKR vs TMP300BIDCKT |
| TMP300BIDBVT | Texas Instruments | $1.0343 | Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SOT-23 -40 to 125 | TMP300BIDCKR vs TMP300BIDBVT |
| TMP300AIDBVT | Texas Instruments | Check for Price | Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SOT-23 -40 to 125 | TMP300BIDCKR vs TMP300AIDBVT |
| TMP300AIDBVR | Texas Instruments | Check for Price | Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SOT-23 -40 to 125 | TMP300BIDCKR vs TMP300AIDBVR |
| TMP300AIDCKT | Texas Instruments | Check for Price | Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SC70 -40 to 125 | TMP300BIDCKR vs TMP300AIDCKT |
TMP300BIDCKR Frequently Asked Questions (FAQ)
-
The TMP300BIDCKR has an accuracy of ±1°C from -20°C to 100°C and ±2°C from -40°C to 125°C.
-
The TMP300BIDCKR does not require calibration. It is a digital temperature sensor that provides a calibrated output.
-
The response time of the TMP300BIDCKR is typically 10 seconds in still air.
-
Yes, the TMP300BIDCKR is suitable for use in humid environments. It has a moisture sensitivity level of MSL 3, which means it can withstand humid conditions.
-
The TMP300BIDCKR communicates over an I2C interface. You can interface it with a microcontroller by using the I2C protocol and connecting the SCL and SDA pins to the microcontroller's I2C pins.