Signal Circuits
TMP302BDRLR
Texas Instruments
Description: Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125

Overview of TMP302BDRLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TMP302BDRLR Texas Instruments Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125

Price & Stock for TMP302BDRLR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-41838-1-ND
DigiKey THERMOSTAT ACT LOW OPEN DRN 6SOT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16832
In Stock
  • 1 $0.3100
  • 5 $0.2620
  • 10 $0.2420
  • 25 $0.2200
  • 50 $0.2044
  • 100 $0.1899
  • 500 $0.1601
  • 1,000 $0.1488
  • 4,000 $0.1369
$0.1369 / $0.3100 Buy Now
DISTI # 2156-TMP302BDRLR-ND
DigiKey THERMOSTAT ACT LOW OPEN DRN 6SOT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 4000
In Stock
  • 1,906 $0.1600
$0.1600 Buy Now
DISTI # 595-TMP302BDRLR
Mouser Electronics Thermostats Low Power 1.4V Temperature Switch RoHS: Compliant 1557
  • 1 $0.3300
  • 10 $0.2100
  • 100 $0.1790
  • 500 $0.1560
  • 1,000 $0.1370
  • 4,000 $0.1360
$0.1360 / $0.3300 Buy Now
Rochester Electronics TMP302 - Easy-To-Use, Low-Power, Low-Supply Temperature Switch In Micropackage, SOT-563, 6 PIN RoHS: Compliant Status: Active Min Qty: 1 4000
  • 1 $0.1590
  • 25 $0.1558
  • 100 $0.1495
  • 500 $0.1431
  • 1,000 $0.1351
$0.1351 / $0.1590 Buy Now
DISTI # C1S746203521220
Chip1Stop Temp Sensor Digital 6-Pin SOT-563 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 125
  • 1 $0.1720
$0.1720 Buy Now
LCSC SOT-563 Temperature Sensors ROHS 1
  • 1 $0.3301
  • 10 $0.2722
  • 30 $0.2425
  • 100 $0.2107
  • 500 $0.1930
  • 1,000 $0.1845
$0.1845 / $0.3301 Buy Now
Win Source Electronics IC TEMP SWITCH 1.4V LP SOT-563 / Temp Sensor Digital 6-Pin SOT-563 T/R 220000
  • 165 $0.3110
  • 395 $0.2560
  • 605 $0.2480
  • 835 $0.2400
  • 1,080 $0.2320
  • 1,445 $0.2080
$0.2080 / $0.3110 Buy Now

CAD Models for TMP302BDRLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TMP302BDRLR by Texas Instruments

TMP302BDRLR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT
Package Description
1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e4
Length
1.6 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.4 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.2 mm
Want to compare parts?
  1. TMP302BDRLR
    Texas Instruments
    Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
    VS

Related Parts for TMP302BDRLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMP302BDRLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMP302BDRLR by Texas Instruments

Select Manufacturer
Which Manufacturer of TMP302BDRLR would you like to use for your alert(s)?
  • Please alert me when TMP302BDRLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMP302BDRLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMP302BDRLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMP302BDRLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMP302BDRLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMP302BDRLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: