There are no models available for this part yet.
Overview of TMP320C40KGDL40C by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TMP320C40KGDL40C by Texas Instruments
Part Data Attributes for TMP320C40KGDL40C by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIE
|
Package Description
|
DIE, DIE OR CHIP
|
Pin Count
|
325
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
31
|
Barrel Shifter
|
NO
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
40 MHz
|
External Data Bus Width
|
32
|
Format
|
FLOATING POINT
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
R-XUUC-N325
|
Number of Terminals
|
325
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Equivalence Code
|
DIE OR CHIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
8192
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Alternate Parts for TMP320C40KGDL40C
This table gives cross-reference parts and alternative options found for TMP320C40KGDL40C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP320C40KGDL40C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP320C40KGDM40C | TMP320C40KGDM40C | Texas Instruments | TMP320C40KGDL40C vs TMP320C40KGDM40C |
TMP320C40KGDL40CT | 32-BIT, 40MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | TMP320C40KGDL40C vs TMP320C40KGDL40CT |
TMP320C40LKGD40B | 32-BIT, 40MHz, OTHER DSP, UUC325, DIE-325 | Texas Instruments | TMP320C40KGDL40C vs TMP320C40LKGD40B |