-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Remote and Local Temperature Sensor with N-Factor and Series-R Correction in QSSOP-16 16-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMP400AIDBQR-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 16QSOP Min Qty: 278 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3745 In Stock |
|
$1.0800 | Buy Now |
DISTI #
TMP400AIDBQR-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 16QSOP Min Qty: 278 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0605 | Buy Now |
DISTI #
595-TMP400AIDBQR
|
Mouser Electronics | Board Mount Temperature Sensors 1C Remote and Local TEMP SENSOR RoHS: Compliant | 0 |
|
$1.1000 / $1.1300 | Order Now |
|
Rochester Electronics | TMP400 Remote and Local Temperature Sensor with N-Factor and Series-R Correction in QSSOP-16 RoHS: Compliant Status: Active Min Qty: 1 | 3745 |
|
$0.9272 / $1.0900 | Buy Now |
|
Ameya Holding Limited | TMP400AIDBQR | 419 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP400AIDBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP400AIDBQR
Texas Instruments
Remote and Local Temperature Sensor with N-Factor and Series-R Correction in QSSOP-16 16-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.038 mA | |
Operating Temperature-Max | 127 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TMP400AIDBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP400AIDBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP400AIDBQT | Remote and Local Temperature Sensor with N-Factor and Series-R Correction in QSSOP-16 16-SSOP -40 to 125 | Texas Instruments | TMP400AIDBQR vs TMP400AIDBQT |
TMP400AIDBQTG4 | 1C Remote and Local TEMPERATURE SENSOR with N-Factor and Series Resistance Correction 16-SSOP -40 to 125 | Texas Instruments | TMP400AIDBQR vs TMP400AIDBQTG4 |