-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Remote and Local Temp Sensor with Automatic Beta, N-Factor and Series-R Correction 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39297-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4544 In Stock |
|
$0.5935 / $1.4200 | Buy Now |
DISTI #
595-TMP432ADGSR
|
Mouser Electronics | Board Mount Temperature Sensors Remote & Local Temp Sensor RoHS: Compliant | 1710 |
|
$0.4990 / $1.8900 | Buy Now |
DISTI #
TMP432ADGSR
|
TME | IC: temperature sensor, local,remote, -40÷125°C, VSSOP10, SMD Min Qty: 1 | 0 |
|
$0.8900 / $1.7000 | RFQ |
DISTI #
SMC-TMP432ADGSR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5751 |
|
RFQ | |
DISTI #
C1S746207757081
|
Chip1Stop | AC to DC Converter Modules | 22500 |
|
$0.5900 | Buy Now |
|
LCSC | MSOP-10 Temperature Sensors ROHS | 2502 |
|
$0.4396 / $0.6462 | Buy Now |
|
Win Source Electronics | SENSOR TEMPERATURE SMBUS 10VSSOP | 9200 |
|
$17.4630 / $26.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMP432ADGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMP432ADGSR
Texas Instruments
Dual Remote and Local Temp Sensor with Automatic Beta, N-Factor and Series-R Correction 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TMP432ADGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP432ADGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP432ADGST | Dual Remote and Local Temp Sensor with Automatic Beta, N-Factor and Series-R Correction 10-VSSOP -40 to 125 | Texas Instruments | TMP432ADGSR vs TMP432ADGST |