Part Details for TMP68442YC-10 by Toshiba America Electronic Components
Overview of TMP68442YC-10 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TMP68442YC-10
TMP68442YC-10 CAD Models
TMP68442YC-10 Part Data Attributes
|
TMP68442YC-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TMP68442YC-10
Toshiba America Electronic Components
IC 2 CHANNEL(S), 10 MHz, DMA CONTROLLER, CPGA68, PGA-68, DMA Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | FIXED & ROTATIONAL PRIORITY INTERRUPT MODES; DATA TRANSFER RATE [MBYTES/SEC.] = 5 | |
Address Bus Width | 32 | |
Bus Compatibility | 68000 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 26.92 mm | |
Number of DMA Channels | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for TMP68442YC-10
This table gives cross-reference parts and alternative options found for TMP68442YC-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMP68442YC-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68440FN | 2 CHANNEL(S), 12.5MHz, DMA CONTROLLER, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | TMP68442YC-10 vs MC68440FN |
SAB82258A-1-R | DMA Controller, 4 Channel(s), 10MHz, NMOS, CQCC68 | Siemens | TMP68442YC-10 vs SAB82258A-1-R |
MC68440RC-10 | DMA Controller, 2 Channel(s), 10MHz, MOS, CPGA68, PGA-68 | Motorola Semiconductor Products | TMP68442YC-10 vs MC68440RC-10 |
5962-8681101XA | DMA Controller, 2 Channel(s), 8MHz, CMOS, 1.07 X 1.07 INCH, 0.102 INCH HEIGHT, PGA-68 | Motorola Semiconductor Products | TMP68442YC-10 vs 5962-8681101XA |
AM9516A-8JC | DMA Controller, 2 Channel(s), 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | TMP68442YC-10 vs AM9516A-8JC |
SC26C460C6A | 32 CHANNEL(S), 16MHz, DMA CONTROLLER, PQCC68, PLASTIC, LCC-68 | NXP Semiconductors | TMP68442YC-10 vs SC26C460C6A |
SC68C460C6A-T | 32 CHANNEL(S), 16MHz, DMA CONTROLLER, PQCC68, PLASTIC, LCC-68 | NXP Semiconductors | TMP68442YC-10 vs SC68C460C6A-T |
HD63450CP-10 | DMA Controller, 4 Channel(s), 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | TMP68442YC-10 vs HD63450CP-10 |
MC68450RC-12 | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, CPGA68, GOLD LEAD CONTACTS, PGA-68 | Motorola Semiconductor Products | TMP68442YC-10 vs MC68450RC-12 |
MC68450R10 | 4 CHANNEL(S), 10MHz, DMA CONTROLLER, CPGA68, PGA-68 | Motorola Mobility LLC | TMP68442YC-10 vs MC68450R10 |