Part Details for TMPF3967A by Allegro MicroSystems LLC
Overview of TMPF3967A by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMPF3967A
TMPF3967A CAD Models
TMPF3967A Part Data Attributes:
|
TMPF3967A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TMPF3967A
Allegro MicroSystems LLC
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |