Part Details for TMPRFE2G51BL-1 by Broadcom Limited
Overview of TMPRFE2G51BL-1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMPRFE2G51BL-1
TMPRFE2G51BL-1 CAD Models
TMPRFE2G51BL-1 Part Data Attributes
|
TMPRFE2G51BL-1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
TMPRFE2G51BL-1
Broadcom Limited
Support Circuit, 1-Func, PBGA1605, PLASTIC, FCBGA-1605
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1605 | |
JESD-609 Code | e0 | |
Length | 42.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 1605 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 42.5 mm |
Alternate Parts for TMPRFE2G51BL-1
This table gives cross-reference parts and alternative options found for TMPRFE2G51BL-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPRFE2G51BL-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMPRFE2G51BL-1 | Support Circuit, 1-Func, PBGA1605, PLASTIC, FCBGA-1605 | LSI Corporation | TMPRFE2G51BL-1 vs TMPRFE2G51BL-1 |
TMPRFE2G51BL-1 | ATM/SONET/SDH SUPPORT CIRCUIT, PBGA1605, PLASTIC, FCBGA-1605 | Avago Technologies | TMPRFE2G51BL-1 vs TMPRFE2G51BL-1 |