There are no models available for this part yet.
Overview of TMPRFE2G51BL-1 by LSI Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TMPRFE2G51BL-1 by LSI Corporation
Part Data Attributes for TMPRFE2G51BL-1 by LSI Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LSI CORP
|
Part Package Code
|
BGA
|
Package Description
|
BGA,
|
Pin Count
|
1605
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PBGA-B1605
|
JESD-609 Code
|
e0
|
Length
|
42.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
1605
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.42 mm
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ATM/SONET/SDH SUPPORT CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
42.5 mm
|
Alternate Parts for TMPRFE2G51BL-1
This table gives cross-reference parts and alternative options found for TMPRFE2G51BL-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPRFE2G51BL-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMPRFE2G51BL-1 | ATM/SONET/SDH SUPPORT CIRCUIT, PBGA1605, PLASTIC, FCBGA-1605 | Avago Technologies | TMPRFE2G51BL-1 vs TMPRFE2G51BL-1 |