Part Details for TMPTA42LK by Allegro MicroSystems LLC
Overview of TMPTA42LK by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMPTA42LK
TMPTA42LK CAD Models
TMPTA42LK Part Data Attributes
|
TMPTA42LK
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TMPTA42LK
Allegro MicroSystems LLC
Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for TMPTA42LK
This table gives cross-reference parts and alternative options found for TMPTA42LK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMPTA42LK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KST42L99Z | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | TMPTA42LK vs KST42L99Z |
TMPTA42RLO | Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Allegro MicroSystems LLC | TMPTA42LK vs TMPTA42RLO |
SMBTA42E6327 | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | TMPTA42LK vs SMBTA42E6327 |
UFMMT6517 | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | TMPTA42LK vs UFMMT6517 |
KST42D87Z | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | TMPTA42LK vs KST42D87Z |
UFMMT6517TC | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, | Zetex / Diodes Inc | TMPTA42LK vs UFMMT6517TC |
FMMT6517TC | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, | Zetex / Diodes Inc | TMPTA42LK vs FMMT6517TC |
UFMMT6517TC | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | TMPTA42LK vs UFMMT6517TC |
MMBTA42LT1 | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | Motorola Mobility LLC | TMPTA42LK vs MMBTA42LT1 |
SMBTA42E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | TMPTA42LK vs SMBTA42E6327 |