-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2870
|
Newark | Dc-Dc Converter, 24V, 0.042A, Sip, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:42Ma, Output Voltage - Output 2:-, Width:7.62Mmrohs Compliant: Yes |Traco Power TMR 1-0515 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $8.1000 | Buy Now |
DISTI #
1951-3184-ND
|
DigiKey | DC DC CONVERTER 24V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
44 In Stock |
|
$8.2998 / $10.1400 | Buy Now |
DISTI #
495-TMR1-0515
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 1, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 89 |
|
$8.1400 / $10.0500 | Buy Now |
DISTI #
70406141
|
RS | DC/DC Converter, Single Output, 24V@42mA, Input, 4.5-9.0 VDC, TMR Series | TRACO Power TMR 1-0515 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4400 / $9.8400 | RFQ |
|
Quest Components | 57 |
|
$13.6678 / $16.6230 | Buy Now | |
DISTI #
TMR1-0515
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷9V, Uout: 24VDC, Iout: 42mA, SIP6, TMR1 Min Qty: 1 | 0 |
|
$8.6700 / $9.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy