-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2871
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Sip, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:42Ma, Output Voltage - Output 2:-12V, Height:11Mmrohs Compliant: Yes |Traco Power TMR 1-0522 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 / $8.9900 | Buy Now |
DISTI #
1951-2335-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
356 In Stock |
|
$9.2013 / $11.2500 | Buy Now |
DISTI #
495-TMR1-0522
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 1, Input Voltage: 4.5-9 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 56 |
|
$9.0400 / $11.1400 | Buy Now |
DISTI #
70406142
|
RS | DC/DC Converter, Dual Output, +/-12V@+/-42mA, Input, 4.5-9.0 VDC, TMR Series | TRACO Power TMR 1-0522 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4800 / $10.9100 | RFQ |
|
Quest Components | 39 |
|
$12.6448 / $15.3788 | Buy Now | |
DISTI #
TMR1-0522
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷9V, Uout: 12VDC, Uout2: -12VDC, SIP6 Min Qty: 1 | 5 |
|
$9.6100 / $10.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy