Datasheets
TMS-120-21-S-D by: Samtec Inc

Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Part Details for TMS-120-21-S-D by Samtec Inc

Overview of TMS-120-21-S-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive

Price & Stock for TMS-120-21-S-D

Part # Distributor Description Stock Price Buy
DISTI # 77P0700
Newark Header, 40 Contacts, 2 Rows, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole, Product Range:Tms Series Rohs Compliant: Yes |Samtec TMS-120-21-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 109
  • 1 $7.0600
  • 10 $6.7700
  • 100 $5.5900
  • 500 $4.7300
  • 1,000 $4.1200
  • 2,500 $3.9200
$3.9200 / $7.0600 Buy Now
DISTI # TMS-120-21-S-D-ND
DigiKey .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $8.4600
$8.4600 Buy Now
DISTI # TMS-120-21-S-D
Avnet Americas Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TMS-120-21-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube 109 Factory Stock
  • 1 $6.0900
  • 25 $5.5100
  • 50 $5.1200
  • 100 $4.8800
  • 500 $3.8400
$3.8400 / $6.0900 Buy Now
DISTI # 200-TMS12021SD
Mouser Electronics Headers & Wire Housings Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant 0
  • 1 $6.0900
  • 23 $5.5100
  • 46 $5.1200
  • 115 $4.8800
  • 506 $3.8400
  • 1,012 $3.4900
  • 2,507 $2.8000
$2.8000 / $6.0900 Order Now
Onlinecomponents.com   0
  • 1 $6.0800
  • 25 $5.5000
  • 50 $5.1100
  • 100 $4.8700
  • 500 $3.8300
  • 1,000 $3.4800
  • 2,500 $2.7900
  • 5,000 $2.1100
$2.1100 / $6.0800 Buy Now
DISTI # TMS-120-21-S-D
Avnet Americas Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TMS-120-21-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube 109 Factory Stock
  • 1 $6.0900
  • 25 $5.5100
  • 50 $5.1200
  • 100 $4.8800
  • 500 $3.8400
$3.8400 / $6.0900 Buy Now
DISTI # TMS-120-21-S-D
Avnet Americas Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TMS-120-21-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube 109 Factory Stock
  • 1 $6.0900
  • 25 $5.5100
  • 50 $5.1200
  • 100 $4.8800
  • 500 $3.8400
$3.8400 / $6.0900 Buy Now
DISTI # 000000000000063305
Sager Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 109
  • 1 $6.0900
  • 25 $5.5100
  • 50 $5.1200
  • 100 $4.8800
  • 500 $3.8400
  • 1,000 $3.4900
$3.4900 / $6.0900 Buy Now
Master Electronics   0
  • 1 $6.0900
  • 25 $5.5100
  • 50 $5.1200
  • 100 $4.8800
  • 500 $3.8400
  • 1,000 $3.4900
  • 2,500 $2.8000
  • 5,000 $2.1100
$2.1100 / $6.0900 Buy Now
DISTI # 5cd92b3ccd7c1c4c38872a8f
Samtec Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 109
  • 1 $6.0900
  • 25 $5.5100
  • 50 $5.1200
  • 100 $4.8800
  • 500 $3.8400
  • 1,000 $3.4900
  • 2,500 $2.8000
  • 5,000 $2.1100
$2.1100 / $6.0900 Buy Now

Part Details for TMS-120-21-S-D

TMS-120-21-S-D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMS-120-21-S-D Part Data Attributes

TMS-120-21-S-D Samtec Inc
Buy Now Datasheet
Compare Parts:
TMS-120-21-S-D Samtec Inc Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 2 Weeks
Body Breadth 0.196 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.12 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 40

Alternate Parts for TMS-120-21-S-D

This table gives cross-reference parts and alternative options found for TMS-120-21-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-120-21-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HTMS-120-21-H-D Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TMS-120-21-S-D vs HTMS-120-21-H-D
HTMS-120-21-F-D Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TMS-120-21-S-D vs HTMS-120-21-F-D
TMS-120-21-H-D Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc TMS-120-21-S-D vs TMS-120-21-H-D
HTMS-120-21-S-D Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TMS-120-21-S-D vs HTMS-120-21-S-D
Part Number Description Manufacturer Compare
HTMS-120-21-H-D Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TMS-120-21-S-D vs HTMS-120-21-H-D
TMS-120-21-H-D Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc TMS-120-21-S-D vs TMS-120-21-H-D
HTMS-120-21-S-D Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TMS-120-21-S-D vs HTMS-120-21-S-D
HTMS-120-21-F-D Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc TMS-120-21-S-D vs HTMS-120-21-F-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS-120-21-S-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS-120-21-S-D by Samtec Inc

  • Please alert me when TMS-120-21-S-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS-120-21-S-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS-120-21-S-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS-120-21-S-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS-120-21-S-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS-120-21-S-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: