Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Tube |
|
View this part on Newark | 72 | 1 | Bulk |
|
View this part on Powell Electronics | 43 | 1 |
|
|
View this part on Avnet Europe | 0 | 1 |
|
|
View this part on Farnell | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
TMS-132-02-G-D
Yes
Yes
Active
ROHS COMPLIANT
compliant
Samtec Inc
1.36
0.196 inch
RECEPTACLE
BOARD CONNECTOR
GOLD (10) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier
MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO
NO
NO
BLACK
POLYAMIDE
e4
NO
TMS
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-132-02-SM-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TMS-132-02-G-D vs HTMS-132-02-SM-D |
HTMS-132-02-F-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | TMS-132-02-G-D vs HTMS-132-02-F-D |
TMS-132-02-FM-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | TMS-132-02-G-D vs TMS-132-02-FM-D |
TMS-132-02-SM-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | TMS-132-02-G-D vs TMS-132-02-SM-D |
TMS-132-02-H-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | TMS-132-02-G-D vs TMS-132-02-H-D |
HTMS-132-02-FM-D Connectors | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TMS-132-02-G-D vs HTMS-132-02-FM-D |