Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Tube |
|
View this part on Newark | 141 | 1 | Bulk |
|
View this part on Powell Electronics | 85 | 1 |
|
|
View this part on Avnet Europe | 0 | 1 |
|
|
View this part on Farnell | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMS-132-02-G-S
Yes
Yes
Active
ROHS COMPLIANT
compliant
Samtec Inc
1.72
0.196 inch
RECEPTACLE
BOARD CONNECTOR
GOLD (10) OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO
NO
NO
BLACK
POLYAMIDE
e4
NO
TMS
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-132-02-G-S Connectors | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TMS-132-02-G-S vs HTMS-132-02-G-S |
HTMS-132-02-S-S Connectors | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | TMS-132-02-G-S vs HTMS-132-02-S-S |